Parametric results for: 74233-202LF under Telecom and Datacom Connectors

Filter Your Search

41 - 50 of 1,206,730 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
6-641335-2
CommScope Inc
$0.1702 Yes Active NOT SPECIFIED RJ CONNECTOR NOT APPLICABLE NOT SPECIFIED COMMSCOPE INC compliant EAR99 8536.69.40.30
5025780300
Molex
$0.1703 Yes Yes Active 3 1 CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR UL PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR BEIGE 0.059 inch LOCKING CRIMP 0.24 inch 0.339 inch 0.346 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
GSB443T33HR
Amphenol Communications Solutions
$0.1729 Yes Active 10 FEMALE BOARD POLYETHYLENE STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO NO GENERAL PURPOSE SURFACE MOUNT AMPHENOL COMMUNICATIONS SOLUTIONS compliant EAR99 8536.69.40.30 Amphenol Communications Solutions 10
7001-6P6C
SPC Multicomp
$0.1752 Yes Yes Active 6 1 20 mΩ 1 A MALE CABLE POLYCARBONATE GOLD STRAIGHT TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 NO NO e4 NO UL -40 °C 125 °C PLUG FLAT GOLD COPPER ALLOY TELCOM, MODULAR NO NO GENERAL PURPOSE IDC 0.369 inch 0.526 inch 0.38 inch MULTICOMP PRO unknown EAR99 8536.69.40.30 Multicomp Pro ROHS COMPLIANT
95501-6649
Molex
$0.1760 Yes Yes Active 4 1.27 mm 20 mΩ 1.5 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE RJ CONNECTOR ROHS COMPLIANT NO 19.5712 N 500 MΩ 1 20.016 N NO NO e3 NO UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK Tin (Sn) NOT SPECIFIED TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.453 inch 0.809 inch 0.52 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
DS1123-15-P80TN
Ningbo connfly electronic CO LTD
$0.1768 Contact Manufacturer 8 1 50 mΩ MALE 600 Cycles CABLE POLYCARBONATE COPPER ALLOY TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0/94V-2 PLUG RECTANGULAR TELCOM, MODULAR NO CLEAR NO LATCH LOCKING GENERAL PURPOSE FLASH inch NICKEL IDC 0.325 inch 0.894 inch 0.46 inch CONNFLY ELECTRONIC CO LTD unknown
61729-1011RLF
Amphenol Communications Solutions
$0.1779 Yes Active 4 2 2.5 mm 2 30 mΩ 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 1 GΩ 1 NO NO NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK RECEPTACLE Pure Tin (Sn) NOT SPECIFIED RECTANGULAR MICRO USB2.0 B NO BLACK NO LOCKING GENERAL PURPOSE RECTANGULAR 2 mm 30u inch TIN OVER NICKEL SOLDER 0.433 inch 0.63 inch 0.48 inch 0.112 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant EAR99 8536.69.40.30 Amphenol Communications Solutions 4
940-SP-3044
Bel Fuse
$0.1841 Yes Active 4 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR UNSHIELDED NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.294 inch 0.525 inch 0.3 inch BEL FUSE INC compliant EAR99 8536.69.40.30 BelFuse ROHS COMPLIANT
GT17H-4S-2C
Hirose Electric Co Ltd
$0.1848 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.30 Hirose
95522-2887
Molex
$0.1889 Yes Active 8 2.54 mm 20 mΩ 1.5 A MALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR 500 MΩ 1 e3 UL -40 °C 80 °C SPLIT BOARD LOCK JACK MATTE TIN OVER NICKEL BRASS TELCOM, MODULAR BLACK LOCKING STAGGERED SOLDER 0.655 inch 0.64 inch 0.708 inch 0.125 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex