Filter Your Search
41 - 50 of 1,206,730 results
|
6-641335-2
CommScope Inc
|
$0.1702 | Yes | Active | NOT SPECIFIED | RJ CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | COMMSCOPE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
5025780300
Molex
|
$0.1703 | Yes | Yes | Active | 3 | 1 | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | UL | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.059 inch | LOCKING | CRIMP | 0.24 inch | 0.339 inch | 0.346 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||||||||||||||
|
GSB443T33HR
Amphenol Communications Solutions
|
$0.1729 | Yes | Active | 10 | FEMALE | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Amphenol Communications Solutions | 10 | ||||||||||||||||||||||||||||||||||||||
|
7001-6P6C
SPC Multicomp
|
$0.1752 | Yes | Yes | Active | 6 | 1 | 20 mΩ | 1 A | MALE | CABLE | POLYCARBONATE | GOLD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | -40 °C | 125 °C | PLUG | FLAT | GOLD | COPPER ALLOY | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | IDC | 0.369 inch | 0.526 inch | 0.38 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.30 | Multicomp Pro | ROHS COMPLIANT | |||||||||||||||||||||||
|
95501-6649
Molex
|
$0.1760 | Yes | Yes | Active | 4 | 1.27 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | RJ CONNECTOR | ROHS COMPLIANT | NO | 19.5712 N | 500 MΩ | 1 | 20.016 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | Tin (Sn) | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.453 inch | 0.809 inch | 0.52 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||
|
DS1123-15-P80TN
Ningbo connfly electronic CO LTD
|
$0.1768 | Contact Manufacturer | 8 | 1 | 50 mΩ | MALE | 600 Cycles | CABLE | POLYCARBONATE | COPPER ALLOY | TELECOM AND DATACOM CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0/94V-2 | PLUG | RECTANGULAR | TELCOM, MODULAR | NO | CLEAR | NO | LATCH | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | IDC | 0.325 inch | 0.894 inch | 0.46 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||
|
61729-1011RLF
Amphenol Communications Solutions
|
$0.1779 | Yes | Active | 4 | 2 | 2.5 mm | 2 | 30 mΩ | 1 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 750VAC V | NO | 1 GΩ | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Pure Tin (Sn) | NOT SPECIFIED | RECTANGULAR | MICRO USB2.0 B | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | TIN OVER NICKEL | SOLDER | 0.433 inch | 0.63 inch | 0.48 inch | 0.112 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Amphenol Communications Solutions | 4 | ||||||||||||
|
940-SP-3044
Bel Fuse
|
$0.1841 | Yes | Active | 4 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | UNSHIELDED | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.294 inch | 0.525 inch | 0.3 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | BelFuse | ROHS COMPLIANT | |||||||||||||||||||||||||
|
GT17H-4S-2C
Hirose Electric Co Ltd
|
$0.1848 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.30 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
95522-2887
Molex
|
$0.1889 | Yes | Active | 8 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 500 MΩ | 1 | e3 | UL | -40 °C | 80 °C | SPLIT BOARD LOCK | JACK | MATTE TIN OVER NICKEL | BRASS | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | SOLDER | 0.655 inch | 0.64 inch | 0.708 inch | 0.125 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex |