Parametric results for: sp2sxk1f83001/aa under Power Connectors

Filter Your Search

31 - 40 of 319,004 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
03-04-4051
Molex
$0.0660 Buy Yes Obsolete 5 MALE AND FEMALE BOARD NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 NO NO NO NO SOCKET NOT APPLICABLE NOT SPECIFIED NO 03-09-1052 NO SOLDER MOLEX LLC compliant
4-2363961-0
TE Connectivity
$0.0703 Buy Yes Active 40 2 400 µm 500 mA FEMALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR LOW PROFILE 250VAC V NO .5A 1 POLARIZED 60 V NO NO NO UL 94V-0 -40 °C 85 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK 0.034 inch NO ONE GENERAL PURPOSE NO 4u inch SURFACE MOUNT TE CONNECTIVITY LTD compliant TE Connectivity
30072-04
Molex
$0.0706 Buy Active RECTANGULAR POWER CONNECTOR MOLEX LLC unknown
0015979041
Molex
$0.0706 Buy Yes Yes Active 4 FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant LOW HALOGEN, ROHS AND REACH COMPLIANT
1877285-4
TE Connectivity
$0.0708 Buy Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant ROHS COMPLIANT
1877285-4
TE Connectivity
$0.0708 Buy Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant TE Connectivity
794953-4
TE Connectivity
$0.0712 Buy Yes Yes Active 4 2 4.2 mm MALE PANEL POLYAMIDE NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 15 N 115/230VAC 1 NO NO NO CSA, UL 94V-2 -40 °C 105 °C PLUG DISCRETE NOT APPLICABLE RECTANGULAR NO YES NATURAL 0.165 inch 106527-4, 794954-4 NO ONE GENERAL PURPOSE NO CRIMP 0.94 inch 0.378 inch 0.378 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
172256-1105
Molex
$0.0716 Buy Yes Obsolete NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED MOLEX LLC compliant Molex
35150-0100
Molex
$0.0723 Buy Yes Yes Active 1 1 MALE CABLE POLYESTER NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 35745-0110; 35745-0210; 35745-0310, POLARIZED NO 100 MΩ POLARIZED HOUSING NO NO NO CSA, UL 94V-0 -40 °C 120 °C PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR YES NATURAL 35151-0110 NO LOCKING MECH GENERAL PURPOSE CRIMP 0.331 inch 1.138 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
1-1123722-4
TE Connectivity
$0.0726 Buy Yes Yes Active 4 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P4 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.621 inch TE CONNECTIVITY LTD compliant TE Connectivity