Parametric results for: sp2sxk1f83001/aa under Power Connectors

Filter Your Search

11 - 20 of 319,004 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3-2232875-1
TE Connectivity
$0.0430 Buy Yes Active 3 1 6 mm 9 A FEMALE CABLE GLASS FILLED POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 9A 1 300 V 16 AWG 24 AWG NO NO NO UL 94V-0 -40 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO 31.5u inch CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
09-93-0200
Molex
$0.0452 Buy Yes Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED MOLEX LLC compliant Molex
35151-0310
Molex
$0.0486 Buy Yes Yes Active 3 1 FEMALE CABLE POLYESTER NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 35745-0110; 35745-0210; 35747-0110; 35747-0210, POLARIZED NO 100 MΩ POLARIZED HOUSING NO NO NO CSA, UL 94V-0 -40 °C 120 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR YES NATURAL 0.287 inch 35150-0310 NO POLARIZED LCK GENERAL PURPOSE CRIMP 1.134 inch 0.882 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
03-06-7023
Molex
$0.0491 Buy Yes Yes Active 2 1 MALE PANEL POLYAMIDE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR ROHS COMPLIANT NO NO NO NO 94V-2 -40 °C 105 °C PLUG S0P2 NOT SPECIFIED RND PIN-SKT YES NO LOCKING ONE CRIMP 0.3 inch 0.781 inch 0.44 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
G881H0222CEU
Amphenol Communications Solutions
$0.0528 Buy Yes Active 2 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):6.5A NO UL 94V-0 -40 °C 105 °C SQ PIN-SKT NO NO GENERAL PURPOSE CRIMP 0.152 inch 0.551 inch 0.427 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions 2
03-09-1011
Molex
$0.0535 Buy Yes Yes Active 1 1 MALE AND FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED NO POLARIZED HOUSING NO NO NO CSA, UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR YES 0.198 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH GENERAL PURPOSE SOLDER 1.03 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
YLNP-02V
JST Manufacturing
$0.0536 Buy Yes Yes Active 2 FEMALE CABLE POLYAMIDE66 NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: SYF-01T-P0.5A, SYF-41T-P0.5A NO NO NO NO 94V-0 PLUG NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.69.40.30 ROHS COMPLIANT
36757-0142
Molex
$0.0554 Buy Yes Active 3 3.5 mΩ FEMALE 50 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR 500VAC V 1 GΩ e3 UL -55 °C 105 °C S0P3 Tin (Sn) NOT SPECIFIED RND PIN-SKT YES LOCKING ONE 138u inch SOLDER 0.55 inch 0.17 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
MC34509
SPC Multicomp
$0.0554 Buy Active 6 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34521 NO GENERAL PURPOSE CRIMP MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.30
2-2378158-3
TE Connectivity
$0.0569 Buy Yes Active 3 1 5 mm MALE PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 B 600 V NO NO NO UL 94V-0 -30 °C 140 °C NOT APPLICABLE RECTANGULAR NO YES GRAY NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity