Parametric results for: ipd1-15-d under Power Connectors

Filter Your Search

21 - 30 of 319,003 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1969730-6
TE Connectivity
$0.0573 Buy Yes Active 6 1 2.5 mm 4.2 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 4.2A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 105 °C LOCATING POST NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO 200u inch SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
03-09-7022
Molex
$0.0594 Buy Yes Yes Active 2 MALE PANEL POLYAMIDE66 NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR BAG PACKAGING & ROHS COMPLIANT NO 15.1232 N NO NO NO UL 94V-2 PLUG S0P2 NOT APPLICABLE NOT SPECIFIED RND PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.35 inch 0.64 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
G88MPH0222CEU
Amphenol Communications Solutions
$0.0616 Buy Yes Active AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions
2139-3A
Molex
$0.0616 Buy Active RECTANGULAR POWER CONNECTOR MOLEX LLC unknown
19-09-2019
Molex
$0.0635 Buy Yes Yes Active 1 MALE PANEL POLYAMIDE66 NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED NO NO NO NO UL 94V-2 -40 °C 105 °C PLUG S0P1 NOT SPECIFIED NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 1.187 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
G881H0422CEU
Amphenol Communications Solutions
$0.0643 Buy Yes Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR RATED CURRENT(POWER):6.5A NO UL 94V-0 -40 °C 105 °C SQ PIN-SKT NO NO GENERAL PURPOSE CRIMP 0.27 inch 0.551 inch 0.399 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions 4
35150-0204
Molex
$0.0643 Buy Yes Yes Active 2 MALE CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO UL 94V-0 NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE WIRE MOLEX LLC compliant Molex
46999-0275
Molex
$0.0645 Buy Yes Active 2 10 mΩ MALE 30 Cycles POLYAMIDE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR 2200VAC V 14.6784 N 1 GΩ .5004 N CSA,TUV,UL -40 °C 105 °C PLUG S0P2 NOT APPLICABLE NOT SPECIFIED SQ PIN-SKT BLACK YES LOCKING FRICTION LOCK ONE 0.378 inch 0.941 inch 0.291 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
39-03-9022
Molex
$0.0656 Buy Yes Active -40 °C 105 °C MOLEX LLC compliant Molex EAR99 8536.69.40.30
03-06-1032
Molex
$0.0657 Buy Yes Yes Active 3 1 5 A FEMALE PANEL POLYAMIDE66 NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-06-1101; 02-06-1... more 1500VAC V NO POLARIZED HOUSING 18 AWG 30 AWG NO NO NO CSA,TUV,UL 94V-2 -40 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO NATURAL 0.145 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE CRIMP 0.2 inch 0.49 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30