Filter Your Search
51 - 60 of 594,800 results
|
68786-202LF
Amphenol FCi
|
$0.1277 Buy | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 4.448 N | 50 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 120 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 30u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | ||||||
|
4952
Keystone Electronics Corp
|
$0.1295 Buy | Yes | Active | TEST POINT | BRASS | e3 | MATTE TIN | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | ||||||||||||||||||||||||||||||||
|
1426-2
Keystone Electronics Corp
|
$0.1315 Buy | Yes | Active | INTERCONNECTION DEVICE | KEYSTONE ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||||
|
68786-102
Amphenol Communications Solutions
|
$0.1318 Buy | Yes | Obsolete | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 120 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | EAR99 | Amphenol Communications Solutions | 2 | |||||||
|
D3081-05
Harwin
|
$0.1320 Buy | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | PLUG, GOLD PLATED | e4 | Gold (Au) | BRASS | HARWIN PLC | LEAD FREE | not_compliant | Harwin | |||||||||||||||||||||||||||||
|
1040
Keystone Electronics Corp
|
$0.1330 Buy | Yes | Active | INTERCONNECTION DEVICE | MATERIAL: BRASS, FINISH: MATTE TIN | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | ||||||||||||||||||||||||||||||||||
|
63429-442LF
Amphenol Communications Solutions
|
$0.1330 Buy | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | INTERCONNECTION DEVICE | 50 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 120 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | LOCKING | ONE | FLASH inch | 0.098 inch | 0.236 inch | 0.197 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | unknown | Amphenol Communications Solutions | 2 | |||||||||||
|
68786-202
Amphenol FCi
|
$0.1336 Buy | No | Transferred | INTERCONNECTION DEVICE | LOW PROFILE, POLYESTER, 94V-0 | BERG ELECTRONICS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
68786-102LF
Amphenol Communications Solutions
|
$0.1344 Buy | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | JUMPER | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 120 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | EAR99 | Amphenol Communications Solutions | 2 | |||||
|
63429-202LF
Amphenol Communications Solutions
|
$0.1350 Buy | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | 50 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 120 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 30u inch | 0.098 inch | 0.236 inch | 0.197 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | 2 |