Filter Your Search
1 - 10 of 594,697 results
|
M22-1910005
Harwin
|
$0.0066 Buy | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2 A | FEMALE | 300 Cycles | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 85 °C | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | BLUE | 0.079 inch | LOCKING | ONE | 5u inch | 0.077 inch | 0.138 inch | 0.157 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | Harwin | ||||||
|
MC-2228CG
SPC Multicomp
|
$0.0190 Buy | Yes | Active | NOT SPECIFIED | INTERCONNECTION DEVICE | NOT SPECIFIED | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | ||||||||||||||||||||||||||||||||
|
MSB-G
Adam Technologies Inc
|
$0.0200 Buy | Yes | Active | 2 | 1 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | INTERCONNECTION DEVICE | 1000VAC V | 5 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | BLACK | ONE | ADAM TECH | compliant | Adam Tech | |||||||||||||||||
|
STC02SYAN
Sullins Connector Solutions
|
$0.0233 Buy | Yes | Active | 2 | 1 | 3 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | SHUNT | UL94V-0 | 1000VAC V | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | BLACK | ONE | 100u inch | 0.1 inch | 0.256 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | Sullins | |||||||||
|
SPC02SYAN
Sullins Connector Solutions
|
$0.0233 Buy | Yes | Active | 2 | 1 | 3 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | SHUNT | UL94V-0 | 1000VAC V | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | DUAL PRONG | BLACK | ONE | FLASH inch | 0.1 inch | 0.256 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | Sullins | |||||||||
|
QPC02SXGN-RC
Sullins Connector Solutions
|
$0.0233 Buy | Yes | Active | 1 | 1 | 3 A | FEMALE | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | SHUNTS / JUMPER CONNECTOR | PBT, 94V-0 | POLARIZED HOUSING | e4 | UL | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | LOCKING | ONE | FLASH inch | 0.097 inch | 0.235 inch | 0.197 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | Sullins | ||||||||||||
|
35150-0290
Molex
|
$0.0265 Buy | Yes | Yes | Active | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||||||
|
2006-B-BB
Oupiin
|
$0.0273 Buy | Yes | Contact Manufacturer | POLYESTER-POLYETHYLENE | JUMPER | e4 | -55 °C | 85 °C | Nickel/Gold (Ni/Au) | OUPIIN AMERICA INC | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
NPC02SXON-RC
Sullins Connector Solutions
|
$0.0396 Buy | Yes | Active | 2 | 1 | 3 A | FEMALE | POLYAMIDE | AU | STRAIGHT | SHUNTS / JUMPER CONNECTOR | NYLON, 94V-0 | POLARIZED HOUSING | UL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | LOCKING | ONE | FLASH inch | 0.096 inch | 0.531 inch | 0.197 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | Sullins | ||||||||||||||
|
35150-0292
Molex
|
$0.0424 Buy | Yes | Yes | Active | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 | MOLEX LLC | compliant | EAR99 | Molex |