Filter Your Search
41 - 50 of 594,800 results
|
22.6503
Stäubli Electrical Connectors
|
$0.1059 Buy | Yes | Contact Manufacturer | INTERCONNECTION DEVICE | e4 | 150 °C | GOLD | STAEUBLI ELECTRICAL CONNECTORS AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M7583-05
Harwin
|
$0.1082 Buy | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | LEAD FREE | EAR99 | Harwin | ||||||||||||||||||||||
|
D3080-46
Harwin
|
$0.1101 Buy | Yes | Yes | Active | NOT APPLICABLE | INTERCONNECTION DEVICE | e3 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | HARWIN PLC | not_compliant | LEAD FREE | Harwin | ||||||||||||||||||||||||||||||||||||||||||||||
|
68786-102LF
Amphenol FCi
|
$0.1103 Buy | Yes | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | AU ON NI | STRAIGHT | JUMPER | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -55 °C | 120 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | LOCKING | ONE | 15u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL FCI ASIA PTE LTD | compliant | LEAD FREE | EAR99 | |||||||||||||||||||||
|
4-1437221-3
TE Connectivity
|
$0.1122 Buy | Yes | Active | 2.54 mm | 3 A | BOARD | NOT APPLICABLE | INTERCONNECTION DEVICE | NO | 3A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 150 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
68786-203LF
Amphenol Communications Solutions
|
$0.1127 Buy | Yes | Active | 2 | 1 | 20 mΩ | 2.5 A | FEMALE | 50 Cycles | POLYESTER | STRAIGHT | INTERCONNECTION DEVICE | LOW PROFILE | 50 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 120 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | LOCKING | ONE | 30u inch | 0.098 inch | 0.2 inch | 0.198 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | LEAD FREE | Amphenol Communications Solutions | 2 | |||||||||||||||||||||||||
|
68786-302
Amphenol FCi
|
$0.1137 Buy | No | Transferred | INTERCONNECTION DEVICE | LOW PROFILE, POLYESTER, 94V-0 | BERG ELECTRONICS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
M7581-05
Harwin
|
$0.1215 Buy | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | LEAD FREE | EAR99 | Harwin | ||||||||||||||||||||||
|
M7582-05
Harwin
|
$0.1232 Buy | Yes | Yes | Active | 2 | 1 | 20 mΩ | 1 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | INTERCONNECTION DEVICE | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | 500VAC V | 6.672 N | 5 GΩ | e4 | UL | -55 °C | 105 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | ONE | 0.094 inch | 0.236 inch | 0.197 inch | HARWIN PLC | compliant | LEAD FREE | EAR99 | Harwin | ||||||||||||||||||||||
|
CA-02SJO-MA
Circuit Assembly
|
$0.1277 Buy | Contact Manufacturer | 2 | 1 | 2 A | FEMALE | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | SHUNTS / JUMPER CONNECTOR | ROHS COMPLIANT | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | BLACK | 0.079 inch | ONE | FLASH inch | 0.079 inch | 0.138 inch | 0.157 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 |