Parametric results for: UTS6JC1412S under Other Circular Connectors

Filter Your Search

91 - 100 of 2,164,616 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APD-69BS-HV
ITT Interconnect Solutions
$1.0000 Buy Yes Active CIRCULAR CONNECTOR ITT CANNON compliant ITT CANNON
1776903-1
TE Connectivity
$1.0000 Buy Yes Yes Active 7 MALE PANEL POLYAMIDE66 13 NOT APPLICABLE CIRCULAR CONNECTOR NO 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 105 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED NO YES BLACK NO ONE GENERAL PURPOSE NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
EN3L5MX
Switchcraft Conxall
$1.0000 Buy Yes Active 5 MALE CABLE ELASTOMER NOT SPECIFIED CIRCULAR CONNECTOR NO CORROSION/ENVIRONMENT/ MOISTURE RESISTANT UL -45 °C 65 °C SOLID NOT SPECIFIED BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 1.71 inch 0.7 inch SWITCHCRAFT INC not_compliant EAR99 8536.69.40.20
1301880034
Molex
$1.0000 Buy Yes Active 5 FEMALE BOARD AND PANEL BRASS NOT SPECIFIED CIRCULAR CONNECTOR IP67; Rated Current (Signal):4A; Rated Voltage:300V (AC/DC) NO -20 °C 80 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED THREADED NO NO GENERAL PURPOSE NICKEL SOLDER MOLEX LLC unknown EAR99 8536.69.40.20
1200868492
Molex
$1.0000 Buy Yes Active CIRCULAR CONNECTOR MOLEX LLC compliant EAR99 8536.69.40.20
4282-9SG-300
Switchcraft Conxall
$1.0000 Buy Yes Active 9 FEMALE PANEL POLYAMIDE GOLD OVER NICKEL CIRCULAR CONNECTOR NO NO CORROSION/ENVIRONMENT RESISTANT NO e4 NO SOLID GOLD OVER NICKEL BRASS THREADED NO MULTIPLE MATING PARTS AVAILABLE NO WATERPROOF SOLDER SWITCHCRAFT INC not_compliant Switchcraft
73002766
Lapp Group
$1.0038 Buy Active CIRCULAR CONNECTOR LAPP GROUP PVT LTD unknown EAR99 8536.69.40.20
17281-2PG-300
Switchcraft Conxall
$1.0050 Buy Yes Active 2 MALE BOARD AND PANEL POLYETHYLENE CIRCULAR CONNECTOR Rated Current (Signal):7.5A; Rated Voltage:600V (AC/DC) NO CORROSION/ENVIRONMENT RESISTANT CSA; UL -40 °C 85 °C SOLID BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER 0.55 inch 0.43 inch SWITCHCRAFT INC compliant Switchcraft EAR99 8536.69.40.20
1-2098380-0
TE Connectivity
$1.0426 Buy Yes Not Recommended 2 3.52 mm MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CIRCULAR CONNECTOR NO 115/230VAC 1 POLARIZED 24 V NO NO NO UL 94V-0 -40 °C 125 °C NOT APPLICABLE NOT SPECIFIED RND PIN-SKT NO YES 0.236 inch NO GENERAL PURPOSE NO 1.85 inch 0.859 inch 1.575 inch TE CONNECTIVITY LTD compliant TE Connectivity
43-01336
Conec Corporation
$1.0500 Buy Yes Yes Active 4 MALE BOARD GLASS FILLED POLYAMIDE CIRCULAR CONNECTOR NO UL -40 °C 130 °C SOLID SOCKET THREADED NO NO GENERAL PURPOSE SOLDER 0.37 inch 0.413 inch CONEC CORP compliant