Filter Your Search
11 - 20 of 180,252 results
|
5-202789-1
TE Connectivity
|
$1.0000 | Yes | Yes | Active | NOT SPECIFIED | RACK AND PANEL CONNECTOR | 202789 | NO | NO | NO | PLUG | NOT SPECIFIED | GENERAL PURPOSE | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
201311-3
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 75 | 6 | 3.81 mm | 13 A | FEMALE | PANEL | DIALLYL PHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | NO | 13A | 1 | 250 V | 14 AWG | 30 AWG | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLUE | 0.18 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 1.11 inch | 2.595 inch | 0.915 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||
|
2309644-1
TE Connectivity
|
$1.0151 | Yes | Active | 3 | 2 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.102 inch | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||
|
SMS2R-1
SOURIAU-SUNBANK
|
$1.0219 | Yes | Transferred | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | compliant | EAR99 | 8536.69.40.30 | Souriau | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2309644-4
TE Connectivity
|
$1.0480 | Yes | Active | 3 | 2 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.102 inch | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||
|
207016-1
TE Connectivity
|
$1.1075 | Yes | Active | 4 | 2 | 5 mm | 14 A | MALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | RECEPTACLE | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP AND SOLDER | 1.3 inch | 0.703 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||
|
2309644-2
TE Connectivity
|
$1.1218 | Yes | Active | 3 | 2 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.102 inch | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||
|
SMS6R-1
SOURIAU-SUNBANK
|
$1.1466 | Yes | Transferred | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | not_compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2309644-3
TE Connectivity
|
$1.1994 | Yes | Active | 3 | 2 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.102 inch | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||
|
207015-1
TE Connectivity
|
$1.2595 | Yes | Transferred | 4 | 2 | 5 mm | 14 A | FEMALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | PLUG | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP AND SOLDER | 1.069 inch | 0.703 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.30 | TE Connectivity |