Filter Your Search
21 - 30 of 473,515 results
|
6650.4530
Schurter Electronic Components
|
$0.3445 | Yes | Active | 3 | FEMALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-2-2/F, UL 94V-0; UL 498, CSA C22.2 | 10/15A, 250VAC | NO | YES | e3 | NO | PLUG | TIN | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | |||||
|
GSP2.9203.16
Schurter Electronic Components
|
$0.3463 | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e3 | NO | SOCKET | TIN OVER NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | SCHURTER AG | compliant | SCHURTER | |||||
|
771W-CX2/01
Qualtek Electronics Corporation
|
$0.3488 | Yes | Yes | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | QUALTEK ELECTRONICS CORP | compliant | EAR99 | 8536.69.40.30 | Qualtek | ||||||||||||||||||
|
GSP2.9205.13
Schurter Electronic Components
|
$0.3594 | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||
|
IEC-A-4
Adam Technologies Inc
|
$0.3631 | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD:IEC-320 | 15A, 250V | NO | YES | e3 | NO | Bright Tin (Sn) | BRASS | SNAP | SCREW | ADAM TECH | compliant | Adam Tech | |||||||||
|
MC001540
SPC Multicomp
|
$0.3694 | Active | MAINS POWER CONNECTOR | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.30 | Multicomp Pro | |||||||||||||||||||||||
|
GSF1.1002.41
Schurter Electronic Components
|
$0.3709 | Yes | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | TIN/TIN COPPER | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | 10A, 250VAC | NO | YES | e3/e2 | NO | TIN/TIN COPPER | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | SCHURTER AG | compliant | SCHURTER | ||||||
|
GSF1.1002.01
Schurter Electronic Components
|
$0.3709 | Yes | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | 10A, 250VAC | NO | YES | NO | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | SCHURTER AG | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||
|
GSP2.9213.13
Schurter Electronic Components
|
$0.3720 | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYETHYLENE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14/C18; UL 94V-0; UL 498; CSA C22.2; VDE | 10/15A, 250VAC | NO | YES | e2 | NO | SOCKET | TIN NICKEL | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | SCHURTER AG | compliant | SCHURTER | |||||
|
GSP2.8101.13
Schurter Electronic Components
|
$0.3833 | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYAMIDE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARD: IEC 320/C14, BRASS, NICKEL PLATED ALSO AVAILABLE | 15A, 250V | NO | YES | e3 | NO | TIN NICKEL | BRASS | SNAP | GENERAL PURPOSE | SCREW | SCHURTER AG | compliant | SCHURTER |