Filter Your Search
1 - 10 of 16,637,617 results
|
68001-208HLF
Amphenol FCi
|
$0.0004 Buy | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
68764-436
Amphenol Communications Solutions
|
$0.0015 Buy | No | Obsolete | 36 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
2213R-26G-SM-7576APR
SPC Multicomp
|
$0.0026 Buy | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2226A-03
SPC Multicomp
|
$0.0034 Buy | Active | 3 | 1 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-1 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | CRIMP | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||||
|
10156612-0200LF
Amphenol Communications Solutions
|
$0.0042 Buy | Yes | Active | 2 | 1 | 10 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 800VAC V | NO | 9.8 N | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.132 inch | 0.242 inch | 0.205 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | |||||||||||||||||||||||||||||||||
|
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
|
$0.0048 Buy | Contact Manufacturer | 2 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.236 inch | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||||
|
10156616-0200LF
Amphenol Communications Solutions
|
$0.0048 Buy | Yes | Active | 2 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.256 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | |||||||||||||||||||||||||||||||
|
6-440054-2
TE Connectivity
|
$0.0050 Buy | Yes | Active | 2 | 1 | 2 mm | 1 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | HIGH PERFORMANCE INTERCONNECT | NO | 15.1232 N | 1 GΩ | 3A | 1 | POLARIZED | 250 V | 24 AWG | 30 AWG | 4.8928 N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | SOLDER | 0.185 inch | 0.238 inch | 0.236 inch | 0.134 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | |||||||
|
10156614-0200LF
Amphenol Communications Solutions
|
$0.0054 Buy | Yes | Active | 2 | 1 | 10 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | 24 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MUTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.132 inch | 0.242 inch | 0.205 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | |||||||||||||||||||||||||||||||
|
10156618-0200LF
Amphenol Communications Solutions
|
$0.0062 Buy | Yes | Active | 2 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | SOLDERED DIRECTLY TO THE BOARD | 800VAC V | NO | 1 GΩ | 26 AWG | 22 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.256 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions |