Parametric results for: PMF+8518L+P/B under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,639,213 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
68001-208HLF
Amphenol FCi
$0.0004 Yes Yes Active 8 1 2.54 mm MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR BERGSTRIP NO NO NO e3 NO 94V-0 TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
68764-436
Amphenol Communications Solutions
$0.0015 No Obsolete 36 1 2.54 mm MALE BOARD TIN (100) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL COMMUNICATIONS SOLUTIONS compliant EAR99 8536.69.40.40
2226A-03
SPC Multicomp
$0.0034 Active 3 1 FEMALE CABLE BOARD CONNECTOR NO NO NO NO 94V-1 RECEPTACLE NO ONE GENERAL PURPOSE CRIMP MULTICOMP PRO unknown EAR99 8536.69.40.40 Multicomp Pro
10156612-0200LF
Amphenol Communications Solutions
$0.0044 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 9.8 N 1 GΩ UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
6-440054-2
TE Connectivity
$0.0050 Yes Active 2 1 2 mm 1 20 mΩ 3 A MALE 30 Cycles BOARD GLASS FILLED POLYAMIDE66 NOT APPLICABLE STRAIGHT BOARD CONNECTOR HIGH PERFORMANCE INTERCONNECT NO 15.1232 N 1 GΩ 3A 1 POLARIZED 250 V 24 AWG 30 AWG 4.8928 N NO NO e3 NO UL 94V-0 -25 °C 85 °C SOLDERABLE RETENTION CLIPS RECEPTACLE Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.079 inch NO ONE GENERAL PURPOSE NO RECTANGULAR SOLDER 0.185 inch 0.238 inch 0.236 inch 0.134 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
10156614-0200LF
Amphenol Communications Solutions
$0.0060 Yes Active 2 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ 24 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MUTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.205 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions
140-504-210-011
EDAC Inc
$0.0064 Yes Active 4 1 2 mm 10 mΩ 2 A FEMALE BOARD POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 1 GΩ POLARIZED HOUSING 24 AWG 30 AWG UL 94V-0 -40 °C 105 °C PREASSEM CONN RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.173 inch 0.268 inch 0.386 inch EDAC INC compliant EDAC
10156612-0300LF
Amphenol Communications Solutions
$0.0069 Yes Active 3 1 10 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 800VAC V NO 9.8 N 1 GΩ UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.132 inch 0.242 inch 0.283 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions
10156618-0200LF
Amphenol Communications Solutions
$0.0069 Yes Active 2 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR SOLDERED DIRECTLY TO THE BOARD 800VAC V NO 1 GΩ 26 AWG 22 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.256 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions