Filter Your Search
1 - 10 of 8,521,291 results
|
698076
SPC Multicomp
|
$0.0789 | Active | 15 | 2 | 15 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1000VAC V | NO | 5 GΩ | -55 °C | 105 °C | PLUG | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | 698118 | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.232 inch | 0.118 inch | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||
|
MC24556
SPC Multicomp
|
$0.1011 | Yes | Active | 25 | 2 | 15 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1000VAC V | 5 GΩ | UL | -25 °C | 85 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 2.09 inch | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
5504F1-15P-02-03-F1
SPC Multicomp
|
$0.1182 | Active | 15 | MALE | BOARD | PLASTIC | 2/A | METAL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
7474620001
TE Connectivity
|
$0.1275 | Yes | Active | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | -55 °C | 135 °C | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
DS1033-09FUNSISS-CT
Ningbo connfly electronic CO LTD
|
$0.1440 | Yes | Contact Manufacturer | 9 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | 1/E | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | FRONT-NICKEL AND REAR-TIN | SOLDER | 0.492 inch | 1.213 inch | 0.13 inch | CONNFLY ELECTRONIC CO LTD | unknown | Connfly | ||||||||||||||||||||||||||||||
|
D09P13B4PA00LF
Amphenol Communications Solutions
|
$0.1784 | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | POLYESTER | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | .3058 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.1 inch | NO | HOLE .115-.125 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.531 inch | 0.577 inch | 1.213 inch | 0.146 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | EAR99 | 8536.69.40.30 | 9 | ||||||||||
|
5502-37PA-01-F1
SPC Multicomp
|
$0.1979 | Active | 37 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 4/C | STEEL | GOLD | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NO | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
8LCM025P-301B-XX
SPC Multicomp
|
$0.1997 | Active | 25 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 5 GΩ | UL | -55 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.581 inch | 2.09 inch | 0.15 inch | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
5504F1-09P-02-03-F1
SPC Multicomp
|
$0.2042 | Active | 9 | MALE | BOARD | PLASTIC | 1/E | METAL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
|
$0.2280 | Yes | Contact Manufacturer | 15 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | 2/A | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | FRONT-NICKEL AND REAR-TIN | SOLDER | 0.492 inch | 1.541 inch | 0.13 inch | CONNFLY ELECTRONIC CO LTD | unknown | Connfly |