Parametric results for: F3W3PC-1349 under D Type Connectors

Filter Your Search

1 - 10 of 8,521,291 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
698076
SPC Multicomp
$0.0789 Active 15 2 15 mΩ 5 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 2/A STEEL D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1000VAC V NO 5 GΩ -55 °C 105 °C PLUG STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch 698118 NO HOLE .112-.124 ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.232 inch 0.118 inch MULTICOMP PRO unknown Multicomp Pro
MC24556
SPC Multicomp
$0.1011 Yes Active 25 2 15 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1000VAC V 5 GΩ UL -25 °C 85 °C RECEPTACLE STAGGERED RND PIN-SKT BLACK 0.109 inch HOLE .112-.124 LOCKING GENERAL PURPOSE TIN CRIMP 0.494 inch 2.09 inch MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.30
5504F1-15P-02-03-F1
SPC Multicomp
$0.1182 Active 15 MALE BOARD PLASTIC 2/A METAL D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.30
7474620001
TE Connectivity
$0.1275 Yes Active NOT APPLICABLE D SUBMINIATURE CONNECTOR NO 115/230VAC 1 NO NO NO -55 °C 135 °C NOT APPLICABLE NO YES NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant
DS1033-09FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.1440 Yes Contact Manufacturer 9 2 20 mΩ 3 A FEMALE CABLE 1/E STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.213 inch 0.13 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
D09P13B4PA00LF
Amphenol Communications Solutions
$0.1792 Yes Active 9 2 2.7432 mm 2 15 mΩ 5 A MALE BOARD POLYESTER 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR ROHS COMPLIANT 1400VAC V NO 5.004 N 5 GΩ .3058 N NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.108 inch 0.1 inch NO HOLE .115-.125 LOCKING GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch TIN SOLDER 0.531 inch 0.577 inch 1.213 inch 0.146 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions EAR99 8536.69.40.30 9
5502-37PA-01-F1
SPC Multicomp
$0.1971 Active 37 MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 4/C STEEL GOLD D SUBMINIATURE CONNECTOR NO NO NO e4 NO PLUG GOLD NO NO GENERAL PURPOSE NICKEL/TIN SOLDER MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.30
8LCM025P-301B-XX
SPC Multicomp
$0.1997 Active 25 2 2.7686 mm 2 15 mΩ 5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE STEEL AU ON NI RIGHT ANGLE 1000VAC V 5 GΩ UL -55 °C 105 °C PLUG BRASS STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch LOCKING GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch TIN SOLDER 0.494 inch 0.581 inch 2.09 inch 0.15 inch MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.30
5504F1-09P-02-03-F1
SPC Multicomp
$0.2040 Active 9 MALE BOARD PLASTIC 1/E METAL D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 PLUG NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.30
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.2280 Yes Contact Manufacturer 15 2 20 mΩ 3 A FEMALE CABLE 2/A STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.541 inch 0.13 inch CONNFLY ELECTRONIC CO LTD unknown Connfly