Parametric results for: asj-6-5 under Audio/RCA Connectors

Filter Your Search

61 - 70 of 143,924 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ACJM-MIVS-2S
Amphenol Corporation
$0.5491 Yes Active FEMALE CABLE AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 6.3mm Audio NOT SPECIFIED 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C JACK COPPER ALLOY RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.622 inch 1.114 inch 0.622 inch AMPHENOL CORP unknown Amphenol
ACJS-HHOP
Amphenol Corporation
$0.5631 Yes Active 6.3mm Audio NOT SPECIFIED NOT SPECIFIED AMPHENOL CORP unknown Amphenol EAR99 8536.69.40.10
ACJS-MIV-3S
Amphenol Corporation
$0.5631 Yes Active FEMALE CABLE AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 6.3mm Audio NOT SPECIFIED 10 mΩ 10 A STEREO 1X1 VERTICAL 500VAC V 30 N 1 GΩ 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 3 GENERAL PURPOSE SOLDER 0.622 inch 0.945 inch 0.622 inch 0.138 inch AMPHENOL CORP unknown Amphenol
FC68400
Cliff Electronic Components
$0.5685 Yes Active RCA CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS
NYS226
Neutrik USA Inc
$0.5730 Yes Yes Active MALE 1000 Cycles CABLE POLYETHYLENE 3.5mm Audio NI STRAIGHT PHONO 0.157 inch 1 GΩ STRAIGHT 1 POLARIZED KEY -20 °C 70 °C PLUG BRASS RND PIN-SKT LOCKING ONE 1 NICKEL CRIMP 0.354 inch NEUTRIK AG compliant Neutrik
AC3FAH-AU-PRE
Amphenol Corporation
$0.5776 Yes Active FEMALE 1500 Cycles BOARD AND PANEL ZINC ALLOY GENERAL PURPOSE AUDIO NOT SPECIFIED RIGHT ANGLE 5 mΩ 6 A 1X1 HORIZONTAL 2 GΩ RIGHT ANGLE 1 POLARIZED HOUSING UL -25 °C 75 °C SOLDER HOLDING FLANGE PLUG NOT SPECIFIED RND PIN-SKT LOCKING ONE 3 GENERAL PURPOSE SOLDER 1.156 inch 0.874 inch 0.998 inch 0.138 inch AMPHENOL CORP unknown Amphenol EAR99 8536.69.40.10
ACJR-YEL
Amphenol Corporation
$0.5798 Yes Active FEMALE 500 Cycles CABLE POLYAMIDE ZINC ALLOY RCA NOT SPECIFIED 10 mΩ 10 A 1X1 VERTICAL 1500VDC V 30 N 1 GΩ 1 NO NO NO -25 °C 75 °C JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 2.13 inch 0.543 inch AMPHENOL CORP unknown Amphenol ROHS COMPLIANT
ACJR-GRN
Amphenol Corporation
$0.5798 Yes Active FEMALE 500 Cycles CABLE POLYAMIDE ZINC ALLOY RCA NOT SPECIFIED 10 mΩ 10 A 1X1 VERTICAL 1500VDC V 30 N 1 GΩ 1 NO NO NO -25 °C 75 °C JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 2.13 inch 0.543 inch AMPHENOL CORP unknown Amphenol ROHS COMPLIANT
NRJ6HF-1
Neutrik USA Inc
$0.5839 Yes Active FEMALE 10000 Cycles BOARD 6.3mm Audio AG RIGHT ANGLE 10 mΩ 3 A STEREO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 3 79u inch SOLDER 0.5 inch 1.307 inch 0.62 inch 0.128 inch NEUTRIK AG compliant Neutrik
NC3FAV1-0
Neutrik USA Inc
$0.5933 Active XLR NEUTRIK AG unknown Neutrik