Parametric results for: ASJ-6-5 under Audio/RCA Connectors

Filter Your Search

41 - 50 of 143,920 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SVP561-4P
SPC Multicomp
$0.4760 Buy Active FEMALE PANEL XLR AG STRAIGHT STRAIGHT 1 POLARIZED HOUSING RECEPTACLE NATURAL LOCKING ONE 4 20u inch NICKEL SOLDER 1.181 inch MULTICOMP PRO unknown EAR99 8536.69.40.10 Multicomp Pro
ACJM-NV35-2S
Amphenol Corporation
$0.4761 Buy Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 3.5mm Audio NOT SPECIFIED STRAIGHT 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ STRAIGHT 1 POLARIZED KEY 10 N UL -25 °C 70 °C SOLDER HOLDING POSTS JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE PRESS FIT 0.622 inch 1.063 inch 0.622 inch 0.138 inch AMPHENOL CORP unknown Amphenol
ACJS-PHOP-1
Amphenol Corporation
$0.4763 Buy Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 6.3mm Audio NOT SPECIFIED RIGHT ANGLE 10 mΩ 10 A STEREO 1X1 HORIZONTAL 500VAC V 30 N 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C PEG JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 3 GENERAL PURPOSE SOLDER 0.5 inch 1.307 inch 0.62 inch 0.128 inch AMPHENOL CORP unknown Amphenol
NC3MAV-0
Neutrik USA Inc
$0.4857 Buy Active MALE 1000 Cycles BOARD AND PANEL POLYAMIDE XLR STRAIGHT 6 mΩ 6 A 1X1 VERTICAL 1500VDC V 20 N 10 GΩ STRAIGHT 1 POLARIZED HOUSING IEC; UL -30 °C 80 °C RECEPTACLE RND PIN-SKT LATCH 3 GENERAL PURPOSE SOLDER 0.996 inch 0.744 inch 0.996 inch 0.445 inch NEUTRIK AG unknown Neutrik
NRJ6HF-AU
Neutrik USA Inc
$0.4858 Buy Yes Active FEMALE 10000 Cycles BOARD 6.3mm Audio AU RIGHT ANGLE 10 mΩ 3 A STEREO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED KEY -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 3 8u inch SOLDER 0.5 inch 0.957 inch 0.62 inch 0.128 inch NEUTRIK AG compliant Neutrik
ACJM-MHOP-1
Amphenol Corporation
$0.4859 Buy Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 6.3mm Audio NOT SPECIFIED RIGHT ANGLE 10 mΩ 10 A MONO 1X1 HORIZONTAL 500VAC V 30 N 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C PEG JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.5 inch 1.307 inch 0.62 inch 0.128 inch AMPHENOL CORP unknown Amphenol
NC3MAHR
Neutrik USA Inc
$0.4917 Buy Yes Active XLR NEUTRIK AG unknown Neutrik
ACJM-MIV-2
Amphenol Corporation
$0.4953 Buy Yes Active FEMALE CABLE AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 6.3mm Audio NOT SPECIFIED 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.622 inch 0.945 inch 0.622 inch 0.138 inch AMPHENOL CORP unknown Amphenol
ACJM-MIV-2S
Amphenol Corporation
$0.4953 Buy Yes Active FEMALE CABLE AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 6.3mm Audio NOT SPECIFIED 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ 1 POLARIZED HOUSING 10 N UL -25 °C 70 °C JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE SOLDER 0.622 inch 0.945 inch 0.622 inch 0.138 inch AMPHENOL CORP unknown Amphenol
NC3FAAH-0
Neutrik USA Inc
$0.5024 Buy Yes Active BOARD AND PANEL XLR 1X1 HORIZONTAL 1 NO NO NO RECEPTACLE 3 GENERAL PURPOSE SOLDER NEUTRIK AG compliant EAR99 8536.69.40.10 Neutrik