Filter Your Search
41 - 50 of 143,920 results
|
SVP561-4P
SPC Multicomp
|
$0.4760 Buy | Active | FEMALE | PANEL | XLR | AG | STRAIGHT | STRAIGHT | 1 | POLARIZED HOUSING | RECEPTACLE | NATURAL | LOCKING | ONE | 4 | 20u inch | NICKEL | SOLDER | 1.181 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.10 | Multicomp Pro | |||||||||||||||||||||||||||
|
ACJM-NV35-2S
Amphenol Corporation
|
$0.4761 Buy | Yes | Active | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE66 | 3.5mm Audio | NOT SPECIFIED | STRAIGHT | 10 mΩ | 10 A | MONO | 1X1 VERTICAL | 500VAC V | 30 N | 1 GΩ | STRAIGHT | 1 | POLARIZED KEY | 10 N | UL | -25 °C | 70 °C | SOLDER HOLDING POSTS | JACK | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 2 | GENERAL PURPOSE | PRESS FIT | 0.622 inch | 1.063 inch | 0.622 inch | 0.138 inch | AMPHENOL CORP | unknown | Amphenol | ||||||||||||
|
ACJS-PHOP-1
Amphenol Corporation
|
$0.4763 Buy | Yes | Active | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE66 | 6.3mm Audio | NOT SPECIFIED | RIGHT ANGLE | 10 mΩ | 10 A | STEREO | 1X1 HORIZONTAL | 500VAC V | 30 N | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | 10 N | UL | -25 °C | 70 °C | PEG | JACK | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.5 inch | 1.307 inch | 0.62 inch | 0.128 inch | AMPHENOL CORP | unknown | Amphenol | ||||||||||||
|
NC3MAV-0
Neutrik USA Inc
|
$0.4857 Buy | Active | MALE | 1000 Cycles | BOARD AND PANEL | POLYAMIDE | XLR | STRAIGHT | 6 mΩ | 6 A | 1X1 VERTICAL | 1500VDC V | 20 N | 10 GΩ | STRAIGHT | 1 | POLARIZED HOUSING | IEC; UL | -30 °C | 80 °C | RECEPTACLE | RND PIN-SKT | LATCH | 3 | GENERAL PURPOSE | SOLDER | 0.996 inch | 0.744 inch | 0.996 inch | 0.445 inch | NEUTRIK AG | unknown | Neutrik | ||||||||||||||||||
|
NRJ6HF-AU
Neutrik USA Inc
|
$0.4858 Buy | Yes | Active | FEMALE | 10000 Cycles | BOARD | 6.3mm Audio | AU | RIGHT ANGLE | 10 mΩ | 3 A | STEREO | 1000VDC V | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED KEY | -25 °C | 70 °C | JACK | BRONZE | RND PIN-SKT | LOCKING | ONE | 3 | 8u inch | SOLDER | 0.5 inch | 0.957 inch | 0.62 inch | 0.128 inch | NEUTRIK AG | compliant | Neutrik | |||||||||||||||||
|
ACJM-MHOP-1
Amphenol Corporation
|
$0.4859 Buy | Yes | Active | FEMALE | BOARD AND PANEL | GLASS FILLED POLYAMIDE66 | 6.3mm Audio | NOT SPECIFIED | RIGHT ANGLE | 10 mΩ | 10 A | MONO | 1X1 HORIZONTAL | 500VAC V | 30 N | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | 10 N | UL | -25 °C | 70 °C | PEG | JACK | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.5 inch | 1.307 inch | 0.62 inch | 0.128 inch | AMPHENOL CORP | unknown | Amphenol | ||||||||||||
|
NC3MAHR
Neutrik USA Inc
|
$0.4917 Buy | Yes | Active | XLR | NEUTRIK AG | unknown | Neutrik | ||||||||||||||||||||||||||||||||||||||||||||
|
ACJM-MIV-2
Amphenol Corporation
|
$0.4953 Buy | Yes | Active | FEMALE | CABLE AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 6.3mm Audio | NOT SPECIFIED | 10 mΩ | 10 A | MONO | 1X1 VERTICAL | 500VAC V | 30 N | 1 GΩ | 1 | POLARIZED HOUSING | 10 N | UL | -25 °C | 70 °C | JACK | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.622 inch | 0.945 inch | 0.622 inch | 0.138 inch | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||
|
ACJM-MIV-2S
Amphenol Corporation
|
$0.4953 Buy | Yes | Active | FEMALE | CABLE AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 6.3mm Audio | NOT SPECIFIED | 10 mΩ | 10 A | MONO | 1X1 VERTICAL | 500VAC V | 30 N | 1 GΩ | 1 | POLARIZED HOUSING | 10 N | UL | -25 °C | 70 °C | JACK | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 2 | GENERAL PURPOSE | SOLDER | 0.622 inch | 0.945 inch | 0.622 inch | 0.138 inch | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||
|
NC3FAAH-0
Neutrik USA Inc
|
$0.5024 Buy | Yes | Active | BOARD AND PANEL | XLR | 1X1 HORIZONTAL | 1 | NO | NO | NO | RECEPTACLE | 3 | GENERAL PURPOSE | SOLDER | NEUTRIK AG | compliant | EAR99 | 8536.69.40.10 | Neutrik |