Parametric results for: asj65ht under Audio/RCA Connectors

Filter Your Search

21 - 30 of 143,924 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NC3FAHR1-0
Neutrik USA Inc
$0.3218 Active XLR NEUTRIK AG unknown Neutrik
SVP556H
SPC Multicomp
$0.3300 Active FEMALE PANEL POLYBUTYLENE TEREPHTHALATE XLR AG STRAIGHT STRAIGHT 1 POLARIZED HOUSING RECEPTACLE SILVER PHOSPHOR BRONZE LOCKING ONE 3 NICKEL SOLDER 3.149 inch 0.74 inch MULTICOMP PRO unknown EAR99 8536.69.40.10
SVP556H-4P
SPC Multicomp
$0.3454 Yes Active FEMALE PANEL XLR AG STRAIGHT STRAIGHT 1 POLARIZED HOUSING JACK RND PIN-SKT LOCKING ONE 4 SOLDER MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.10
NMJ6HFD3
Neutrik USA Inc
$0.3506 Active FEMALE 10000 Cycles BOARD 6.3mm Audio AG RIGHT ANGLE 15 mΩ 3 A STEREO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED HOUSING -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 1 79u inch SOLDER 0.687 inch 1.293 inch 0.717 inch 0.157 inch NEUTRIK AG compliant Neutrik EAR99 8536.69.40.10
ACJM-NV35-2
Amphenol Corporation
$0.3528 Yes Active FEMALE BOARD AND PANEL GLASS FILLED POLYAMIDE66 3.5mm Audio NOT SPECIFIED STRAIGHT 10 mΩ 10 A MONO 1X1 VERTICAL 500VAC V 30 N 1 GΩ STRAIGHT 1 POLARIZED KEY 10 N UL -25 °C 70 °C SOLDER HOLDING POSTS JACK NOT SPECIFIED RND PIN-SKT LOCKING ONE 2 GENERAL PURPOSE PRESS FIT 0.622 inch 1.063 inch 0.622 inch 0.138 inch AMPHENOL CORP unknown Amphenol
NRJ3HF-1
Neutrik USA Inc
$0.3621 Yes Active FEMALE 10000 Cycles BOARD 6.3mm Audio AG RIGHT ANGLE 10 mΩ 3 A STEREO 1000VDC V 1 GΩ RIGHT ANGLE 1 POLARIZED KEY -25 °C 70 °C JACK BRONZE RND PIN-SKT LOCKING ONE 79u inch SOLDER 0.5 inch 0.957 inch 0.62 inch 0.128 inch NEUTRIK AG compliant Neutrik
SP102H-Z
SPC Multicomp
$0.3705 Yes Active MALE PANEL 6.3mm Audio STRAIGHT PHONO STRAIGHT 1 POLARIZED HOUSING PLUG RND PIN-SKT LOCKING 2 SOLDER 0.248 inch MULTICOMP PRO unknown EAR99 8536.69.40.10
FCR1295
Cliff Electronic Components
$0.3839 Yes Active 3.5mm Audio CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS EAR99 8536.69.40.10
SVP556-TA
SPC Multicomp
$0.3981 Yes Active FEMALE PANEL POLYAMIDE XLR AU STRAIGHT 30 mΩ 100 MΩ STRAIGHT 1 POLARIZED HOUSING JACK PHOSPHOR BRONZE RND PIN-SKT LOCKING ONE 3 SOLDER 0.421 inch MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.10
SVP556H-5P
SPC Multicomp
$0.4003 Active FEMALE PANEL POLYBUTYLENE TEREPHTHALATE XLR AG STRAIGHT STRAIGHT 1 POLARIZED HOUSING RECEPTACLE PHOSPHOR BRONZE RND PIN-SKT NATURAL LOCKING ONE 5 NICKEL SOLDER 3.15 inch 0.74 inch MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.10