Filter Your Search
51 - 60 of 143,920 results
|
NC3FAAV-0
Neutrik USA Inc
|
$0.5024 Buy | Active | XLR | NEUTRIK AG | unknown | Neutrik | |||||||||||||||||||||||||||||||||||||||||||||
|
SJ2-2594A-SMT-TR
CUI Inc
|
$0.5027 Buy | Yes | Transferred | 2.5mm Audio | CUI INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
MJ-074N
SPC Multicomp
|
$0.5116 Buy | Active | PANEL | 3.5mm Audio | 1X1 VERTICAL | 1 | NO | NO | NO | JACK | 3 | GENERAL PURPOSE | SOLDER | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||
|
NRJ4HF-1
Neutrik USA Inc
|
$0.5144 Buy | Yes | Active | FEMALE | 10000 Cycles | BOARD | 6.3mm Audio | AG | RIGHT ANGLE | 10 mΩ | 3 A | MONO | 1000VDC V | 20.016 N | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED KEY | 9.7856 N | -20 °C | 70 °C | JACK | BRONZE | RND PIN-SKT | LOCKING | ONE | 1 | 79u inch | SOLDER | 0.5 inch | 1.307 inch | 0.62 inch | 0.128 inch | NEUTRIK AG | compliant | Neutrik | |||||||||||||||
|
NRJ4HH
Neutrik USA Inc
|
$0.5188 Buy | Yes | Active | FEMALE | 1000 Cycles | BOARD | 6.3mm Audio | AG | RIGHT ANGLE | 10 mΩ | 3 A | MONO | 1000VDC V | 20.016 N | 1 GΩ | RIGHT ANGLE | 1 | POLARIZED KEY | 9.7856 N | -20 °C | 70 °C | JACK | BRONZE | RND PIN-SKT | LOCKING | ONE | 1 | 79u inch | SOLDER | 0.5 inch | 1.307 inch | 0.62 inch | 0.128 inch | NEUTRIK AG | compliant | Neutrik | |||||||||||||||
|
NC3MAAH-0
Neutrik USA Inc
|
$0.5262 Buy | Yes | Active | BOARD AND PANEL | XLR | NOT SPECIFIED | 1X1 HORIZONTAL | 1 | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | 3 | GENERAL PURPOSE | SOLDER | NEUTRIK AG | compliant | Neutrik | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||
|
10038075-D1RLF
Amphenol Communications Solutions
|
$0.5320 Buy | Yes | Active | BOARD | 3.5mm Audio | GOLD FLASH OVER NICKEL (80) | 1X1 HORIZONTAL | 1 | NO | NO | NO | JACK | Gold Flash (Au) - with Nickel (Ni) barrier | TITANIUM ALLOY | 3 | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | Amphenol Communications Solutions | EAR99 | 8536.69.40.10 | LEAD FREE | 3 | |||||||||||||||||||||||||||
|
SJ2-35654A-SMT-TR
CUI Inc
|
$0.5350 Buy | Yes | Transferred | 3.5mm Audio | CUI INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
ACJS-MIV-3
Amphenol Corporation
|
$0.5371 Buy | Yes | Active | FEMALE | CABLE AND PANEL | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 6.3mm Audio | NOT SPECIFIED | 10 mΩ | 10 A | STEREO | 1X1 VERTICAL | 500VAC V | 30 N | 1 GΩ | 1 | POLARIZED HOUSING | 10 N | UL | -25 °C | 70 °C | JACK | NOT SPECIFIED | RND PIN-SKT | LOCKING | ONE | 3 | GENERAL PURPOSE | SOLDER | 0.622 inch | 0.945 inch | 0.622 inch | 0.138 inch | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||
|
10103332-A0PLF
Amphenol Communications Solutions
|
$0.5390 Buy | Yes | Active | FEMALE | BOARD | POLYETHYLENE | 2.5mm Audio | NOT SPECIFIED | RIGHT ANGLE | PHONO | 1X1 HORIZONTAL | RIGHT ANGLE | 1 | POLARIZED HOUSING | NO | NO | NO | UL | JACK | NOT SPECIFIED | RND PIN-SKT | BLACK | LOCKING | ONE | 1 | GENERAL PURPOSE | 5u inch | SOLDER | 0.156 inch | 0.472 inch | 0.205 inch | AMPHENOL ICC | compliant | Amphenol Communications Solutions | EAR99 | 8536.69.40.10 | LEAD FREE |