Parametric results for: TFDL2105 under Wires and Cables

Filter Your Search

1 - 10 of 14,739,033 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2201ENH.00500
Belden Inc
$0.0049 Yes Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable
2201ELW.00500
Belden Inc
$0.0054 Yes Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 900 µm 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable
2203ELW.00500
Belden Inc
$0.0101 Active WIRE AND CABLE BELDEN INC compliant Belden Wire & Cable
2201ELV.00500
Belden Inc
$0.0102 Active 8 COMMUNICATION CABLE 1.5 A ANSI/TIA; ISO/IEC NO YES NO 60 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.2582 mm2 POLYOLEFIN YES 23 AWG 900 µm 500 mm 1X23 BELDEN INC compliant Belden Wire & Cable
70007NH.01305
Belden Inc
$0.0190 Yes Active BELDEN INC compliant
8720.00305
Belden Inc
$0.0247 Yes Active BELDEN INC unknown Belden Wire & Cable
MP-FFCA10100512A
SPC Multicomp
$0.0329 Active WIRE AND CABLE MULTICOMP PRO unknown
MP-FFCA05140502B
SPC Multicomp
$0.0345 Yes Active WIRE AND CABLE MULTICOMP PRO unknown
MP-FFCA10040503A
SPC Multicomp
$0.0349 Active WIRE AND CABLE MULTICOMP PRO unknown
MP-FFCA05120502A
SPC Multicomp
$0.0350 Yes Active WIRE AND CABLE MULTICOMP PRO unknown