Filter Your Search
71 - 80 of 1,894,773 results
|
87421-0000
Molex
|
$0.0172 Buy | Yes | Yes | Active | 26 AWG | CONTACT | FEMALE | CONTACT FINISH: TIN | NO | NO | NO | CONNECTOR ACCESSORY | 98 | STRAIGHT | CRIMP | 87439 | 0.098 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | |||||||||||||||||||||
|
15327913
Aptiv PLC
|
$0.0175 Buy | Contact Manufacturer | CONTACT | FEMALE | SQUARE PIN-SOCKET | NO | NO | NO | CONNECTOR ACCESSORY | COPPER ALLOY | STRAIGHT | CRIMP | APTIV PLC | unknown | Aptiv | ||||||||||||||||||||||||||||
|
350700-1
TE Connectivity
|
$0.0175 Buy | Yes | Yes | Active | 14 AWG | 20 AWG | 600 V | 600 V | CONTACT | MALE | SPLIT | 19 A | CSA; UL; VDE | NO | NO | NO | 105 °C | -55 °C | 0.2 inch | 0.13 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 2 mm2 | POWER | BRASS | STRAIGHT | CRIMP | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | 14 AWG | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||
|
39-00-0372
Molex
|
$0.0176 Buy | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||
|
1969826-1
TE Connectivity
|
$0.0178 Buy | Yes | Active | FEMALE | 240 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
56086-8000
Molex
|
$0.0180 Buy | Yes | Yes | Active | 28 AWG | 22 AWG | CONTACT | MALE | BLADE PIN-SKT | NO | NO | NO | 0.059 inch | CONNECTOR ACCESSORY | SIGNAL | 35 | PHOSPHOR BRONZE | CRIMP | 51227 | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | ROHS COMPLIANT | ||||||||||||||||||
|
175155-1
TE Connectivity
|
$0.0182 Buy | Yes | Active | 22 AWG | 26 AWG | 300 V | FEMALE | 12 A | 105 °C | -30 °C | 0.079 inch | 0.047 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 0.35 mm2 | POWER | 31.49 | COPPER ALLOY | STRAIGHT | CRIMP | PLUG HOUSING | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
175151-2
TE Connectivity
|
$0.0183 Buy | Transferred | 22 AWG | 26 AWG | 300 V | 300 V | CONTACT | FEMALE | 12 A | NO | NO | NO | 105 °C | -30 °C | 0.079 inch | 0.047 inch | CONNECTOR ACCESSORY | 0.35 mm2 | POWER | 31.49 | BRASS | STRAIGHT | CRIMP | 22 AWG | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.90.40.00 | TE Connectivity | ROHS COMPLIANT | |||||||||||||
|
64900013722DEC
Wurth Elektronik
|
$0.0185 Buy | Yes | Active | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | |||||||||||||||||||||||||||||||||||||
|
10114827-002LF
Amphenol Communications Solutions
|
$0.0187 Buy | Yes | Active | 28 AWG | 32 AWG | CONTACT | FEMALE | BELLOWED TYPE | CONTACT FINISH: GOLD FLASH | NO | NO | NO | 0.039 inch | CONNECTOR ACCESSORY | STAMPED | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.1 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | EAR99 | 8536.90.40.00 | Amphenol Communications Solutions | 1 |