Filter Your Search
51 - 60 of 1,830,570 results
|
1-170823-4
TE Connectivity
|
$0.0144 | Yes | Active | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
51217-0605
Molex
|
$0.0146 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||
|
2238017-1
TE Connectivity
|
$0.0147 | Yes | Active | 18 AWG | 22 AWG | 600 V | FEMALE | 9 A | 105 °C | -40 °C | 0.122 inch | 0.059 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.82 mm2 | POWER | 100 | BRASS | STRAIGHT | CRIMP | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
33012-2021
Molex
|
$0.0147 | Yes | Yes | Active | 14 AWG | 16 AWG | CONTACT | FEMALE | SQUARE PIN-SOCKET | CONTACT FINISH: TIN OVER NICKEL | NO | NO | NO | CONNECTOR ACCESSORY | STRAIGHT | CRIMP | MOLEX LLC | compliant | Molex | EAR99 | 8536.90.40.00 | |||||||||||||||||||
![]() |
1120470000
Weidmüller Interface GmbH & Co. KG
|
$0.0150 | Yes | Active | MARKING ITEM | UL | NO | NO | NO | 100 °C | -40 °C | TERMINAL BLOCK ACCESSORY | POLYAMIDE66 | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | |||||||||||||||||||||||||
|
1-2321928-1
TE Connectivity
|
$0.0150 | Yes | Active | 22 AWG | 26 AWG | 250 V | MALE | 3 A | 105 °C | -30 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | SIGNAL | BRASS | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
G881C0232CEU
Amphenol Communications Solutions
|
$0.0155 | Yes | Active | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | 1 | |||||||||||||||||||||||||||||||||
|
5207883-3
TE Connectivity
|
$0.0155 | Yes | Active | CONNECTOR ACCESSORY | STAINLESS STEEL | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
10134160-2210LF
Amphenol Communications Solutions
|
$0.0155 | Yes | Active | 16 AWG | 20 AWG | 20 mΩ | 848.4 V | CONTACT | FEMALE | SQUARE PIN | 9 A | CONTACT FINISH: TIN | NO | NO | NO | 105 °C | -40 °C | 0.087 inch | CONNECTOR ACCESSORY | POWER | 79 | COPPER ALLOY | CRIMP | 0.142 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | 1 | ||||||||||||
|
1969443-3
TE Connectivity
|
$0.0157 | Yes | Active | 105 °C | -55 °C | CONNECTOR ACCESSORY | GLASS FILLED POLYAMIDE | 0 AWG | TE CONNECTIVITY LTD | compliant |