Filter Your Search
41 - 50 of 1,830,570 results
|
39-00-0372
Molex
|
$0.0133 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||
|
10127719-001LF
Amphenol Communications Solutions
|
$0.0134 | Yes | Active | 20 AWG | 30 AWG | CONTACT | MALE | CONTACT FINISH: TIN | NO | NO | NO | 0.073 inch | 0.05 inch | CONNECTOR ACCESSORY | 80 | CRIMP | 10127717 | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | 1 | ||||||||||||||||||||||
|
10134160-2230LF
Amphenol Communications Solutions
|
$0.0135 | Yes | Active | 26 AWG | 30 AWG | 20 mΩ | 848.4 V | CONTACT | FEMALE | SQUARE PIN | 9 A | CONTACT FINISH: TIN | NO | NO | NO | 105 °C | -40 °C | 0.05 inch | CONNECTOR ACCESSORY | POWER | 79 | COPPER ALLOY | CRIMP | 0.142 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | 1 | |||||||||||||||
|
735093
TE Connectivity
|
$0.0137 | Yes | Active | MALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
2329912-1
TE Connectivity
|
$0.0137 | Yes | Active | 18 AWG | 20 AWG | 600 V | 600 V | FEMALE | 8 A | 105 °C | -30 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 0.8 mm2 | POWER | COPPER ALLOY | STRAIGHT | CRIMP | PLUG HOUSING | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
2329915-1
TE Connectivity
|
$0.0137 | Yes | Active | 22 AWG | 26 AWG | 600 V | 600 V | FEMALE | 5 A | 105 °C | -30 °C | 0.083 inch | 0.051 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 0.3 mm2 | POWER | COPPER ALLOY | STRAIGHT | CRIMP | PLUG HOUSING | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
140-941-290
EDAC Inc
|
$0.0140 | Yes | Active | 24 AWG | 30 AWG | 10 mΩ | 100 V | 100 V | CONTACT | FEMALE | SQ PIN-SKT | 2 A | NO | NO | NO | 105 °C | -40 °C | 0.059 inch | CONNECTOR ACCESSORY | 80 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 140 SERIES SOCKET HOUSING | EDAC INC | compliant | EDAC | ||||||||||||||||
|
216-142
WAGO Innovative Connections
|
$0.0140 | Yes | Active | 4 AWG | FERRULE | NO | NO | NO | 0.091 inch | TERMINAL BLOCK ACCESSORY | WAGO CORP | compliant | |||||||||||||||||||||||||||||||
|
86566520064LF
Amphenol Communications Solutions
|
$0.0143 | Yes | Active | 20 AWG | 24 AWG | CONTACT | FEMALE | RND PIN-SKT | 5 A | CONTACT FINISH: FLASH GOLD | NO | NO | NO | 0.068 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | CRIMP | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | 1 | ||||||||||||||||||||||
|
0350449102
Molex
|
$0.0143 | Yes | Yes | Active | 30 AWG | 24 AWG | 125 V | CONTACT | MALE | COMPRESSION | NO | NO | NO | 0.059 inch | CONNECTOR ACCESSORY | 35 | BRASS | CRIMP | 35023 HOUSING | MOLEX LLC | compliant | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.90.40.00 |