Filter Your Search
31 - 40 of 1,830,555 results
|
T0931006527-200
TE Connectivity
|
$0.0112 | Yes | Active | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
3448-89116
3M Interconnect
|
$0.0113 | Yes | Yes | Active | 26 AWG | 28 AWG | STRAIN RELIEF | UL | NO | NO | NO | 105 °C | -55 °C | CONNECTOR ACCESSORY | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | IDC | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | |||||||||||||||||||||||
|
173041-0001
Molex
|
$0.0115 | Yes | Obsolete | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||
|
1775442-1
TE Connectivity
|
$0.0115 | Yes | Active | 24 AWG | 30 AWG | 250 V | 250 V | CONTACT | FEMALE | 3 A | CONTACT FINISH: TIN OVER NICKEL | NO | NO | NO | 105 °C | -55 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.05 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 1775441 | 24 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||||||||||
|
2199618
Phoenix Contact
|
$0.0115 | Yes | Active | CODING ITEM | EAC; UL | NO | NO | NO | CONNECTOR ACCESSORY | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | |||||||||||||||||||||||||||||||
|
570-290-761
EDAC Inc
|
$0.0115 | Yes | Yes | Active | 14 AWG | 14 AWG | 10 mΩ | 300 V | 300 V | CONTACT | FEMALE | RND PIN-SKT | 10 A | UNDER PLATING THICKNESS: NICKEL (150) | UL | NO | NO | NO | 105 °C | -40 °C | 0.122 inch | CONNECTOR ACCESSORY | 200 | BRASS | STRAIGHT | CRIMP | 570 SERIES CONNECTOR | 0.281 inch | EDAC INC | unknown | EDAC | ||||||||||||
|
10157551-0P10LF
Amphenol Communications Solutions
|
$0.0117 | Yes | Obsolete | CONNECTOR ACCESSORY | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | 1 | |||||||||||||||||||||||||||||||||||
|
15327913
Aptiv PLC
|
$0.0117 | Contact Manufacturer | CONTACT | FEMALE | SQUARE PIN-SOCKET | NO | NO | NO | CONNECTOR ACCESSORY | COPPER ALLOY | STRAIGHT | CRIMP | APTIV PLC | unknown | Aptiv | ||||||||||||||||||||||||||||
|
963142-1
TE Connectivity
|
$0.0125 | Yes | Active | 130 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
SZH-003T-P0.5
JST Manufacturing
|
$0.0126 | Yes | Active | 28 AWG | 32 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | 1 A | MATING: TIN | CSA, UL | NO | NO | NO | 85 °C | -25 °C | 0.9 inch | 0.5 inch | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | ZH SERIES CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 |