Parametric results for: MS4008D/AA under Assembly Items

Filter Your Search

31 - 40 of 1,830,555 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
T0931006527-200
TE Connectivity
$0.0112 Yes Active CONNECTOR ACCESSORY TE CONNECTIVITY LTD unknown TE Connectivity
3448-89116
3M Interconnect
$0.0113 Yes Yes Active 26 AWG 28 AWG STRAIN RELIEF UL NO NO NO 105 °C -55 °C CONNECTOR ACCESSORY GLASS FILLED POLYESTER PHOSPHOR BRONZE IDC 3M ELECTRONIC PRODUCTS DIVISION compliant 3M
173041-0001
Molex
$0.0115 Yes Obsolete CONNECTOR ACCESSORY MOLEX LLC compliant Molex
1775442-1
TE Connectivity
$0.0115 Yes Active 24 AWG 30 AWG 250 V 250 V CONTACT FEMALE 3 A CONTACT FINISH: TIN OVER NICKEL NO NO NO 105 °C -55 °C DISCRETE WIRE CONNECTOR ACCESSORY 0.05 mm2 SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP 1775441 24 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
2199618
Phoenix Contact
$0.0115 Yes Active CODING ITEM EAC; UL NO NO NO CONNECTOR ACCESSORY PHOENIX CONTACT GMBH & CO KG compliant Phoenix Contact
570-290-761
EDAC Inc
$0.0115 Yes Yes Active 14 AWG 14 AWG 10 mΩ 300 V 300 V CONTACT FEMALE RND PIN-SKT 10 A UNDER PLATING THICKNESS: NICKEL (150) UL NO NO NO 105 °C -40 °C 0.122 inch CONNECTOR ACCESSORY 200 BRASS STRAIGHT CRIMP 570 SERIES CONNECTOR 0.281 inch EDAC INC unknown EDAC
10157551-0P10LF
Amphenol Communications Solutions
$0.0117 Yes Obsolete CONNECTOR ACCESSORY AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions 1
15327913
Aptiv PLC
$0.0117 Contact Manufacturer CONTACT FEMALE SQUARE PIN-SOCKET NO NO NO CONNECTOR ACCESSORY COPPER ALLOY STRAIGHT CRIMP APTIV PLC unknown Aptiv
963142-1
TE Connectivity
$0.0125 Yes Active 130 °C -40 °C CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
SZH-003T-P0.5
JST Manufacturing
$0.0126 Yes Active 28 AWG 32 AWG 20 mΩ 50 V 50 V CONTACT FEMALE 1 A MATING: TIN CSA, UL NO NO NO 85 °C -25 °C 0.9 inch 0.5 inch CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP ZH SERIES CONNECTOR 0.087 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99