Parametric results for: 47712-002LF under Assembly Items

Filter Your Search

31 - 40 of 1,839,233 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
570-290-761
EDAC Inc
$0.0115 Buy Yes Yes Active 14 AWG 14 AWG 10 mΩ 300 V 300 V CONTACT FEMALE RND PIN-SKT 10 A UNDER PLATING THICKNESS: NICKEL (150) UL NO NO NO 105 °C -40 °C 0.122 inch CONNECTOR ACCESSORY 200 BRASS STRAIGHT CRIMP 570 SERIES CONNECTOR 0.281 inch EDAC INC unknown EDAC
5205820-3
TE Connectivity
$0.0115 Buy Yes Active CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1735801-1
TE Connectivity
$0.0118 Buy Yes Yes Active 24 AWG 30 AWG 250 V 250 V CONTACT FEMALE 3 A TERMINATION: TIN (80) NO NO NO 105 °C -25 °C DISCRETE WIRE CONNECTOR ACCESSORY 0.05 mm2 SIGNAL PHOSPHOR BRONZE STRAIGHT 1735447, 2041423 24 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
963142-1
TE Connectivity
$0.0125 Buy Yes Active 130 °C -40 °C CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
35053-9002
Molex
$0.0125 Buy Yes Not Recommended 22 AWG 28 AWG 20 mΩ CONTACT MALE ROUND PIN-SOCKET 3 A NO NO NO CONNECTOR ACCESSORY STRAIGHT SIGNAL 31 BRASS STRAIGHT CRIMP 0.339 inch MOLEX LLC compliant Molex
SZH-003T-P0.5
JST Manufacturing
$0.0126 Buy Yes Active 28 AWG 32 AWG 20 mΩ 50 V 50 V CONTACT FEMALE 1 A MATING: TIN CSA, UL NO NO NO 85 °C -25 °C 0.9 inch 0.5 inch CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP ZH SERIES CONNECTOR 0.087 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99
98658-1212
Molex
$0.0127 Buy Yes Yes Active CONTACT FEMALE SQUARE PIN-SOCKET CONTACT FINISH: TIN NO NO NO CONNECTOR ACCESSORY 118 COPPER ALLOY STRAIGHT CRIMP 0.22 inch MOLEX LLC compliant Molex EAR99 8536.90.40.00
57919-6702
Molex
$0.0127 Buy Yes Obsolete CONNECTOR ACCESSORY MOLEX LLC compliant Molex
350873-3
TE Connectivity
$0.0130 Buy Yes Yes Active 14 AWG 18 AWG 600 V 600 V CONTACT MALE 19 A CSA; UL; VDE NO NO NO 105 °C -55 °C 0.2 inch 0.13 inch DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 2 mm2 POWER PHOSPHOR BRONZE STRAIGHT CRIMP UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING 14 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00 ROHS COMPLIANT
35021-1001
Molex
$0.0130 Buy Yes Yes Active 22 AWG 28 AWG CONTACT FEMALE SQ PIN-SKT CONTACT FINISH: TIN OVER COPPER NO NO NO 0.074 inch CONNECTOR ACCESSORY BRASS RIGHT ANGLE MOLEX LLC compliant Molex