Filter Your Search
21 - 30 of 1,830,575 results
|
440134-1
TE Connectivity
|
$0.0092 | Yes | Active | 22 AWG | 28 AWG | 250 V | 250 V | FEMALE | 3 A | 105 °C | -25 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.38 mm2 | SIGNAL | PHOSPHOR BRONZE | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
5205820-3
TE Connectivity
|
$0.0092 | Yes | Active | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
10156613-2101LF
Amphenol Communications Solutions
|
$0.0093 | Yes | Active | 22 AWG | 24 AWG | 250 V | 250 V | CONTACT | FEMALE | BELLOWED TYPE | 2 A | UL | NO | NO | NO | 105 °C | -40 °C | 0.063 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | RIGHT ANGLE | CRIMP | 0.136 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | |||||||||||||
|
735075
TE Connectivity
|
$0.0093 | Yes | Active | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
1-2321921-1
TE Connectivity
|
$0.0104 | Yes | Active | 22 AWG | 26 AWG | 250 V | FEMALE | 3 A | 105 °C | -30 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
2317947-2
TE Connectivity
|
$0.0105 | Yes | Active | 24 AWG | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
1394871-1
TE Connectivity
|
$0.0105 | Yes | Active | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
T0931006527-200
TE Connectivity
|
$0.0112 | Yes | Active | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||
|
3448-89116
3M Interconnect
|
$0.0113 | Yes | Yes | Active | 26 AWG | 28 AWG | STRAIN RELIEF | UL | NO | NO | NO | 105 °C | -55 °C | CONNECTOR ACCESSORY | GLASS FILLED POLYESTER | PHOSPHOR BRONZE | IDC | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | |||||||||||||||||||
|
1735801-1
TE Connectivity
|
$0.0114 | Yes | Yes | Active | 24 AWG | 30 AWG | 250 V | 250 V | CONTACT | FEMALE | 3 A | TERMINATION: TIN (80) | NO | NO | NO | 105 °C | -25 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.05 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | 1735447, 2041423 | 24 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 |