Parametric results for: CAB81-28-D under Assembly Items

Filter Your Search

21 - 30 of 1,830,571 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
440134-1
TE Connectivity
$0.0092 Yes Active 22 AWG 28 AWG 250 V 250 V FEMALE 3 A 105 °C -25 °C DISCRETE WIRE CONNECTOR ACCESSORY 0.38 mm2 SIGNAL PHOSPHOR BRONZE CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
5205820-3
TE Connectivity
$0.0092 Yes Active CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
10156613-2101LF
Amphenol Communications Solutions
$0.0093 Yes Active 22 AWG 24 AWG 250 V 250 V CONTACT FEMALE BELLOWED TYPE 2 A UL NO NO NO 105 °C -40 °C 0.063 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE RIGHT ANGLE CRIMP 0.136 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions
735075
TE Connectivity
$0.0093 Yes Active FEMALE 105 °C -40 °C CONNECTOR ACCESSORY STRAIGHT 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1-2321921-1
TE Connectivity
$0.0104 Yes Active 22 AWG 26 AWG 250 V FEMALE 3 A 105 °C -30 °C DISCRETE WIRE CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
2317947-2
TE Connectivity
$0.0105 Yes Active 24 AWG FEMALE 105 °C -40 °C CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1394871-1
TE Connectivity
$0.0105 Yes Active CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
T0931006527-200
TE Connectivity
$0.0112 Yes Active CONNECTOR ACCESSORY TE CONNECTIVITY LTD unknown TE Connectivity
3448-89116
3M Interconnect
$0.0113 Yes Yes Active 26 AWG 28 AWG STRAIN RELIEF UL NO NO NO 105 °C -55 °C CONNECTOR ACCESSORY GLASS FILLED POLYESTER PHOSPHOR BRONZE IDC 3M ELECTRONIC PRODUCTS DIVISION compliant 3M
1735801-1
TE Connectivity
$0.0114 Yes Yes Active 24 AWG 30 AWG 250 V 250 V CONTACT FEMALE 3 A TERMINATION: TIN (80) NO NO NO 105 °C -25 °C DISCRETE WIRE CONNECTOR ACCESSORY 0.05 mm2 SIGNAL PHOSPHOR BRONZE STRAIGHT 1735447, 2041423 24 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00