Filter Your Search
11 - 20 of 1,830,570 results
|
2238007-1
TE Connectivity
|
$0.0069 | Yes | Active | 22 AWG | 26 AWG | 250 V | MALE | 4.5 A | 105 °C | -55 °C | 0.067 inch | 0.051 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.36 mm2 | SIGNAL | 31.49 | BRASS | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
35053-9002
Molex
|
$0.0069 | Yes | Not Recommended | 22 AWG | 28 AWG | 20 mΩ | CONTACT | MALE | ROUND PIN-SOCKET | 3 A | NO | NO | NO | CONNECTOR ACCESSORY | STRAIGHT | SIGNAL | 31 | BRASS | STRAIGHT | CRIMP | 0.339 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||
|
56118-8328
Molex
|
$0.0070 | Yes | Active | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||
|
828906-2
TE Connectivity
|
$0.0072 | Yes | Active | 130 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
MC346773
SPC Multicomp
|
$0.0072 | Yes | Active | 16 AWG | 28 AWG | 10 mΩ | 600 V | 600 V | CONTACT | FEMALE | SQUARE PIN-SOCKET | 9 A | NO | NO | NO | 105 °C | -40 °C | CONNECTOR ACCESSORY | BRASS/PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.169 inch | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||
|
172782-7
TE Connectivity
|
$0.0072 | Yes | Active | 22 AWG | 26 AWG | MALE | 4 A | 105 °C | -40 °C | 0.059 inch | 0.055 inch | CONNECTOR ACCESSORY | 0.4 mm2 | SIGNAL | BRASS | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
SPH-002T-P0.5S
JST Manufacturing
|
$0.0083 | Yes | Yes | Active | 24 AWG | 30 AWG | 20 mΩ | 100 V | 100 V | CONTACT | FEMALE | 2 A | TUV; UL | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.031 inch | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | PH SERIES HOUSING | 0.112 inch | J S T MFG CO LTD | compliant | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | |||||||||||
|
T-DS1066-SC600
Ningbo connfly electronic CO LTD
|
$0.0089 | Contact Manufacturer | 24 AWG | 30 AWG | 30 mΩ | 100 V | 100 V | CONTACT | FEMALE | SQ PIN-SKT | 2 A | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.035 inch | CONNECTOR ACCESSORY | SIGNAL | NYLON66 | STRAIGHT | CRIMP | DS1066 SERIES CONNCECTOR | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||
|
SZH-002T-P0.5
JST Manufacturing
|
$0.0091 | Yes | Active | 26 AWG | 28 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | 1 A | CSA; UL | NO | NO | NO | 85 °C | -25 °C | 0.043 inch | 0.031 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.087 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | ||||||||||||||
|
35021-1001
Molex
|
$0.0092 | Yes | Yes | Active | 22 AWG | 28 AWG | CONTACT | FEMALE | SQ PIN-SKT | CONTACT FINISH: TIN OVER COPPER | NO | NO | NO | 0.074 inch | CONNECTOR ACCESSORY | BRASS | RIGHT ANGLE | MOLEX LLC | compliant | Molex |