Parametric results for: FC8022D2CO under Assembly Items

Filter Your Search

11 - 20 of 1,830,569 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2238007-1
TE Connectivity
$0.0069 Buy Yes Active 22 AWG 26 AWG 250 V MALE 4.5 A 105 °C -55 °C 0.067 inch 0.051 inch DISCRETE WIRE CONNECTOR ACCESSORY 0.36 mm2 SIGNAL 31.49 BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
35053-9002
Molex
$0.0069 Buy Yes Not Recommended 22 AWG 28 AWG 20 mΩ CONTACT MALE ROUND PIN-SOCKET 3 A NO NO NO CONNECTOR ACCESSORY STRAIGHT SIGNAL 31 BRASS STRAIGHT CRIMP 0.339 inch MOLEX LLC compliant Molex
56118-8328
Molex
$0.0070 Buy Yes Active MOLEX LLC compliant Molex
828906-2
TE Connectivity
$0.0072 Buy Yes Active 130 °C -40 °C CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
MC346773
SPC Multicomp
$0.0072 Buy Yes Active 16 AWG 28 AWG 10 mΩ 600 V 600 V CONTACT FEMALE SQUARE PIN-SOCKET 9 A NO NO NO 105 °C -40 °C CONNECTOR ACCESSORY BRASS/PHOSPHOR BRONZE STRAIGHT CRIMP 0.169 inch MULTICOMP PRO unknown Multicomp Pro
172782-7
TE Connectivity
$0.0072 Buy Yes Active 22 AWG 26 AWG MALE 4 A 105 °C -40 °C 0.059 inch 0.055 inch CONNECTOR ACCESSORY 0.4 mm2 SIGNAL BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
SPH-002T-P0.5S
JST Manufacturing
$0.0083 Buy Yes Yes Active 24 AWG 30 AWG 20 mΩ 100 V 100 V CONTACT FEMALE 2 A TUV; UL NO NO NO 85 °C -25 °C 0.059 inch 0.031 inch CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP PH SERIES HOUSING 0.112 inch J S T MFG CO LTD compliant JST (JAPAN SOLDERLESS TERMINALS) EAR99
T-DS1066-SC600
Ningbo connfly electronic CO LTD
$0.0089 Buy Contact Manufacturer 24 AWG 30 AWG 30 mΩ 100 V 100 V CONTACT FEMALE SQ PIN-SKT 2 A NO NO NO 85 °C -25 °C 0.059 inch 0.035 inch CONNECTOR ACCESSORY SIGNAL NYLON66 STRAIGHT CRIMP DS1066 SERIES CONNCECTOR 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
SZH-002T-P0.5
JST Manufacturing
$0.0091 Buy Yes Active 26 AWG 28 AWG 20 mΩ 50 V 50 V CONTACT FEMALE 1 A CSA; UL NO NO NO 85 °C -25 °C 0.043 inch 0.031 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP 0.087 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99
35021-1001
Molex
$0.0092 Buy Yes Yes Active 22 AWG 28 AWG CONTACT FEMALE SQ PIN-SKT CONTACT FINISH: TIN OVER COPPER NO NO NO 0.074 inch CONNECTOR ACCESSORY BRASS RIGHT ANGLE MOLEX LLC compliant Molex