Parametric results for: WADVULTRA1BISP-02 under Assembly Items

Filter Your Search

51 - 60 of 1,830,555 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
86566520064LF
Amphenol Communications Solutions
$0.0143 Yes Active 20 AWG 24 AWG CONTACT FEMALE RND PIN-SKT 5 A CONTACT FINISH: FLASH GOLD NO NO NO 0.068 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE CRIMP AMPHENOL COMMUNICATIONS SOLUTIONS 1 compliant Amphenol Communications Solutions
0350449102
Molex
$0.0143 Yes Yes Active 30 AWG 24 AWG 125 V CONTACT MALE COMPRESSION NO NO NO 0.059 inch CONNECTOR ACCESSORY 35 BRASS CRIMP 35023 HOUSING MOLEX LLC compliant HALOGEN FREE AND ROHS COMPLIANT EAR99 8536.90.40.00
1-170823-4
TE Connectivity
$0.0144 Yes Active FEMALE 105 °C -40 °C CONNECTOR ACCESSORY STRAIGHT 0 AWG TE CONNECTIVITY LTD not_compliant TE Connectivity
51217-0605
Molex
$0.0146 Yes Active CONNECTOR ACCESSORY MOLEX LLC compliant Molex
2238017-1
TE Connectivity
$0.0147 Yes Active 18 AWG 22 AWG 600 V FEMALE 9 A 105 °C -40 °C 0.122 inch 0.059 inch DISCRETE WIRE CONNECTOR ACCESSORY 0.82 mm2 POWER 100 BRASS STRAIGHT CRIMP 18 AWG TE CONNECTIVITY LTD compliant TE Connectivity
33012-2021
Molex
$0.0147 Yes Yes Active 14 AWG 16 AWG CONTACT FEMALE SQUARE PIN-SOCKET CONTACT FINISH: TIN OVER NICKEL NO NO NO CONNECTOR ACCESSORY STRAIGHT CRIMP MOLEX LLC compliant Molex EAR99 8536.90.40.00
1120470000
Weidmüller Interface GmbH & Co. KG
$0.0150 Yes Active MARKING ITEM UL NO NO NO 100 °C -40 °C TERMINAL BLOCK ACCESSORY POLYAMIDE66 WEIDMUELLER GMBH & CO KG compliant Weidmüller
1-2321928-1
TE Connectivity
$0.0150 Yes Active 22 AWG 26 AWG 250 V MALE 3 A 105 °C -30 °C DISCRETE WIRE CONNECTOR ACCESSORY SIGNAL BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
5207883-3
TE Connectivity
$0.0155 Yes Active CONNECTOR ACCESSORY STAINLESS STEEL 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1969443-3
TE Connectivity
$0.0157 Yes Active 105 °C -55 °C CONNECTOR ACCESSORY GLASS FILLED POLYAMIDE 0 AWG TE CONNECTIVITY LTD compliant