Parametric results for: WADVULTRA1BISP-02 under Assembly Items

Filter Your Search

41 - 50 of 1,830,561 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
98658-1212
Molex
$0.0127 Yes Yes Active CONTACT FEMALE SQUARE PIN-SOCKET CONTACT FINISH: TIN NO NO NO CONNECTOR ACCESSORY 118 COPPER ALLOY STRAIGHT CRIMP 0.22 inch MOLEX LLC compliant EAR99 8536.90.40.00 Molex
57919-6702
Molex
$0.0127 Yes Obsolete CONNECTOR ACCESSORY MOLEX LLC compliant Molex
350873-3
TE Connectivity
$0.0130 Yes Yes Active 14 AWG 18 AWG 600 V 600 V CONTACT MALE 19 A CSA; UL; VDE NO NO NO 105 °C -55 °C 0.2 inch 0.13 inch DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 2 mm2 POWER PHOSPHOR BRONZE STRAIGHT CRIMP UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING 14 AWG TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity ROHS COMPLIANT
10127719-001LF
Amphenol Communications Solutions
$0.0134 Yes Active 20 AWG 30 AWG CONTACT MALE CONTACT FINISH: TIN NO NO NO 0.073 inch 0.05 inch CONNECTOR ACCESSORY 80 CRIMP 10127717 AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions 1
10134160-2230LF
Amphenol Communications Solutions
$0.0135 Yes Active 26 AWG 30 AWG 20 mΩ 848.4 V CONTACT FEMALE SQUARE PIN 9 A CONTACT FINISH: TIN NO NO NO 105 °C -40 °C 0.05 inch CONNECTOR ACCESSORY POWER 79 COPPER ALLOY CRIMP 0.142 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions 1
735093
TE Connectivity
$0.0137 Yes Active MALE 105 °C -40 °C CONNECTOR ACCESSORY STRAIGHT 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
2329915-1
TE Connectivity
$0.0137 Yes Active 22 AWG 26 AWG 600 V 600 V FEMALE 5 A 105 °C -30 °C 0.083 inch 0.051 inch DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 0.3 mm2 POWER COPPER ALLOY STRAIGHT CRIMP PLUG HOUSING 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
2329912-1
TE Connectivity
$0.0137 Yes Active 18 AWG 20 AWG 600 V 600 V FEMALE 8 A 105 °C -30 °C DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 0.8 mm2 POWER COPPER ALLOY STRAIGHT CRIMP PLUG HOUSING 18 AWG TE CONNECTIVITY LTD compliant TE Connectivity
140-941-290
EDAC Inc
$0.0140 Yes Active 24 AWG 30 AWG 10 mΩ 100 V 100 V CONTACT FEMALE SQ PIN-SKT 2 A NO NO NO 105 °C -40 °C 0.059 inch CONNECTOR ACCESSORY 80 PHOSPHOR BRONZE STRAIGHT CRIMP 140 SERIES SOCKET HOUSING EDAC INC compliant EDAC
216-142
WAGO Innovative Connections
$0.0140 Yes Active 4 AWG FERRULE NO NO NO 0.091 inch TERMINAL BLOCK ACCESSORY WAGO CORP compliant