Parametric results for: WADVPLUS3AISP-02 under Assembly Items

Filter Your Search

61 - 70 of 1,830,555 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1969443-3
TE Connectivity
$0.0157 Yes Active 105 °C -55 °C CONNECTOR ACCESSORY GLASS FILLED POLYAMIDE 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
2238016-1
TE Connectivity
$0.0158 Yes Active 18 AWG 22 AWG 600 V MALE 9 A 105 °C -40 °C 0.122 inch 0.06 inch DISCRETE WIRE CONNECTOR ACCESSORY 0.82 mm2 POWER 100 BRASS STRAIGHT CRIMP 18 AWG TE CONNECTIVITY LTD compliant TE Connectivity
35746-0110
Molex
$0.0159 Yes Yes Active 20 AWG 22 AWG CONTACT FEMALE CONTACT FINISH: TIN NO NO NO CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP 0.256 inch MOLEX LLC compliant Molex EAR99 8536.90.40.00
2329916-1
TE Connectivity
$0.0159 Yes Active 14 AWG 16 AWG 600 V 600 V FEMALE 18 A 105 °C -30 °C 0.138 inch 0.091 inch DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 2 mm2 POWER COPPER ALLOY STRAIGHT CRIMP PLUG HOUSING, REAR SEAL 14 AWG TE CONNECTIVITY LTD compliant TE Connectivity
2232905-1
TE Connectivity
$0.0161 Yes Active 22 AWG 26 AWG 250 V FEMALE 4.5 A 105 °C -55 °C 0.075 inch 0.051 inch CONNECTOR ACCESSORY 0.36 mm2 SIGNAL 137.79 PHOSPHOR BRONZE CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
2232983-1
TE Connectivity
$0.0161 Yes Active 20 AWG 24 AWG 250 V FEMALE 4.5 A 105 °C -55 °C 0.075 inch 0.051 inch CONNECTOR ACCESSORY 0.56 mm2 SIGNAL 137.79 PHOSPHOR BRONZE CRIMP 20 AWG TE CONNECTIVITY LTD compliant TE Connectivity
2329909-1
TE Connectivity
$0.0161 Yes Active 22 AWG 26 AWG 600 V 600 V MALE 5 A 105 °C -30 °C 0.083 inch 0.051 inch DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 0.3 mm2 POWER BRASS STRAIGHT CRIMP CAP HOUSING 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1394133-1
TE Connectivity
$0.0161 Yes Active 130 °C -40 °C CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1544445-1
TE Connectivity
$0.0165 Yes Yes Active CONNECTOR ACCESSORY PHOSPHOR BRONZE SOLDER 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
DF13-3032SCF
Hirose Electric Co Ltd
$0.0168 Yes Active 30 AWG 32 AWG 30 mΩ 150 V CONTACT FEMALE BELLOWED CONTACT 1 A UL NO NO NO 85 °C -35 °C CONNECTOR ACCESSORY POLYAMIDE PHOSPHOR COPPER CRIMP 0.079 inch HIROSE ELECTRIC CO LTD compliant Hirose