Parametric results for: WADVPLUS3AISP-02 under Assembly Items

Filter Your Search

111 - 120 of 1,830,569 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SPUD-001T-P0.5
JST Manufacturing
$0.0213 Yes Active 22 AWG 26 AWG 20 mΩ 250 V 250 V CONTACT FEMALE 3 A UL NO NO NO 85 °C -25 °C 0.059 inch 0.037 inch CONNECTOR ACCESSORY COPPER ALLOY STRAIGHT CRIMP 0.112 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
216-101
WAGO Innovative Connections
$0.0213 Yes Active 22 AWG FERRULE NO NO NO TERMINAL BLOCK ACCESSORY WAGO CORP compliant ROHS COMPLIANT
2334614-1
TE Connectivity
$0.0218 Yes Active 105 °C -30 °C CONNECTOR ACCESSORY POWER AND SIGNAL GLASS FILLED POLYBUTYLENE TEREPHTHALATE CAP HOUSING, SEALED CONTACT, PLUG HOUSING 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
2350223-1
TE Connectivity
$0.0220 Yes Active 22 AWG 28 AWG 50 V 50 V FEMALE 2.5 A 105 °C -40 °C DISCRETE WIRE CONNECTOR ACCESSORY SIGNAL PHOSPHOR BRONZE CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
DF13-2630SCF
Hirose Electric Co Ltd
$0.0220 Yes Yes Active 26 AWG 30 AWG 30 mΩ 150 V 150 V CONTACT FEMALE BELLOWED TYPE 1 A UL NO NO NO 85 °C -35 °C 0.039 inch 0.022 inch CONNECTOR ACCESSORY 40 PHOSPHOR BRONZE STRAIGHT CRIMP DF13 SERIES CONNECTOR 0.079 inch HIROSE ELECTRIC CO LTD compliant EAR99 8536.90.40.00 HIROSE / HRS
50398-8000
Molex
$0.0222 Yes Yes Active 22 AWG 28 AWG CONTACT MALE BLADE PIN-SKT CONTACT FINISH: TIN NO NO NO 0.071 inch 0.045 inch CONNECTOR ACCESSORY CHAIN 35 PHOSPHOR BRONZE STRAIGHT CRIMP 51112 SERIES HOUSING 0.157 inch MOLEX LLC compliant EAR99 8536.90.40.00 Molex
08-50-0107
Molex
$0.0222 Yes Yes Active 22 AWG 26 AWG 10 mΩ 500 V 600 V CONTACT FEMALE COMPRESSION CONTACT FINISH: TIN NO NO NO 80 °C -40 °C 0.65 inch 0.65 inch CONNECTOR ACCESSORY 100 BRASS STRAIGHT CRIMP 0.213 inch MOLEX LLC compliant EAR99 8536.90.40.00 Molex
1544394-1
TE Connectivity
$0.0223 Yes Yes Active CONNECTOR ACCESSORY PHOSPHOR BRONZE SOLDER 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
86566610065LF
Amphenol Communications Solutions
$0.0224 Yes Active 24 AWG 28 AWG CONTACT FEMALE 3 A ISO NO NO NO CONNECTOR ACCESSORY PHOSPHOR BRONZE CRIMP AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions 1
47221-000LF
Amphenol Communications Solutions
$0.0224 Yes Active 18 AWG 20 AWG CONTACT FEMALE SQ PIN-SKT CONTACT FINISH: TIN NO NO NO 0.103 inch 0.042 inch CONNECTOR ACCESSORY 160 BRASS STRAIGHT CRIMP AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions ROHS COMPLIANT