Parametric results for: WADVPLUS3AISP-02 under Assembly Items

Filter Your Search

91 - 100 of 1,830,569 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3-640663-1
TE Connectivity
$0.0193 Buy Yes Active 22 AWG 26 AWG CONTACT MALE NO NO NO 105 °C -55 °C 0.07 inch 0.04 inch ROUND JACKETED CABLE CONNECTOR ACCESSORY 0.4 mm2 200 PHOSPHOR BRONZE STRAIGHT SOLDER 22 AWG 0.25 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
1-175102-1
TE Connectivity
$0.0195 Buy Yes Yes Active 22 AWG 26 AWG 125 V 125 V CONTACT FEMALE SQ PIN-SKT 4 A NO NO NO 105 °C -40 °C 0.059 inch 0.043 inch DISCRETE WIRE CONNECTOR ACCESSORY 0.4 mm2 SIGNAL 31.5 PHOSPHOR BRONZE STRAIGHT CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
2329906-1
TE Connectivity
$0.0195 Buy Yes Active 18 AWG 20 AWG 600 V 600 V MALE 8 A 105 °C -30 °C DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 0.8 mm2 POWER BRASS STRAIGHT CRIMP CAP HOUSING 18 AWG TE CONNECTIVITY LTD compliant TE Connectivity
SPHD-002T-P0.5
JST Manufacturing
$0.0198 Buy Yes Active 24 AWG 28 AWG 10 mΩ 100 V 100 V CONTACT FEMALE BELLOWED CONTACT 3 A NO NO NO 85 °C -25 °C 0.06 inch 0.035 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP CONNECTOR 0.112 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99
216-123
WAGO Innovative Connections
$0.0199 Buy Yes Active 18 AWG FERRULE NO NO NO TERMINAL BLOCK ACCESSORY WAGO CORP compliant Wago
172264-2006
Molex
$0.0200 Buy Yes Obsolete CONNECTOR ACCESSORY MOLEX LLC compliant Molex
39-00-0160
Molex
$0.0203 Buy Yes Not Recommended CONNECTOR ACCESSORY MOLEX LLC compliant Molex
10114827-002LF
Amphenol Communications Solutions
$0.0206 Buy Yes Active 28 AWG 32 AWG CONTACT FEMALE BELLOWED TYPE CONTACT FINISH: GOLD FLASH NO NO NO 0.039 inch CONNECTOR ACCESSORY STAMPED PHOSPHOR BRONZE STRAIGHT CRIMP 0.1 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions EAR99 8536.90.40.00 1
926901-3
TE Connectivity
$0.0206 Buy Yes Yes Active 13 AWG 16 AWG CONTACT FEMALE SPLIT CSA; UL; VDE NO NO NO 125 °C -55 °C 0.2 inch 0.13 inch DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 2.63 mm2 POWER PHOSPHOR BRONZE STRAIGHT CRIMP 13 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
SEH-001T-P0.6
JST Manufacturing
$0.0207 Buy Yes Active 22 AWG 26 AWG 20 mΩ 250 V 250 V CONTACT FEMALE 3 A LOW PROFILE NO NO NO 85 °C -25 °C 0.075 inch 0.039 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP EH SERIES CONNECTOR 0.112 inch J S T MFG CO LTD compliant JST (JAPAN SOLDERLESS TERMINALS) EAR99