Parametric results for: M80-0110001 under Assembly Items

Filter Your Search

81 - 90 of 1,830,555 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
15327918
Aptiv PLC
$0.0194 Contact Manufacturer CONTACT FEMALE SQUARE PIN-SOCKET NO NO NO CONNECTOR ACCESSORY COPPER ALLOY STRAIGHT CRIMP APTIV PLC unknown Aptiv
1-175102-1
TE Connectivity
$0.0195 Yes Yes Active 22 AWG 26 AWG 125 V 125 V CONTACT FEMALE SQ PIN-SKT 4 A NO NO NO 105 °C -40 °C 0.059 inch 0.043 inch DISCRETE WIRE CONNECTOR ACCESSORY 0.4 mm2 SIGNAL 31.5 PHOSPHOR BRONZE STRAIGHT CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
216-123
WAGO Innovative Connections
$0.0199 Yes Active 18 AWG FERRULE NO NO NO TERMINAL BLOCK ACCESSORY WAGO CORP compliant Wago
172264-2006
Molex
$0.0200 Yes Obsolete CONNECTOR ACCESSORY MOLEX LLC compliant Molex
39-00-0160
Molex
$0.0203 Yes Not Recommended CONNECTOR ACCESSORY MOLEX LLC compliant Molex
10114827-002LF
Amphenol Communications Solutions
$0.0206 Yes Active 28 AWG 32 AWG CONTACT FEMALE BELLOWED TYPE CONTACT FINISH: GOLD FLASH NO NO NO 0.039 inch CONNECTOR ACCESSORY STAMPED PHOSPHOR BRONZE STRAIGHT CRIMP 0.1 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions EAR99 8536.90.40.00 1
926901-3
TE Connectivity
$0.0206 Yes Yes Active 13 AWG 16 AWG CONTACT FEMALE SPLIT CSA; UL; VDE NO NO NO 125 °C -55 °C 0.2 inch 0.13 inch DISCRETE WIRE CONNECTOR ACCESSORY STRANDED 2.63 mm2 POWER PHOSPHOR BRONZE STRAIGHT CRIMP 13 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
SEH-001T-P0.6
JST Manufacturing
$0.0207 Yes Active 22 AWG 26 AWG 20 mΩ 250 V 250 V CONTACT FEMALE 3 A LOW PROFILE NO NO NO 85 °C -25 °C 0.075 inch 0.039 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP EH SERIES CONNECTOR 0.112 inch J S T MFG CO LTD compliant JST (JAPAN SOLDERLESS TERMINALS) EAR99
SPH-002T-P0.5L
JST Manufacturing
$0.0207 Yes Yes Active 24 AWG 28 AWG 20 mΩ 250 V 250 V CONTACT FEMALE SQ PIN-SKT 3 A FINISH: TIN TUV; UL NO NO NO 85 °C -25 °C 0.059 inch 0.031 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE STRAIGHT CRIMP PAD SERIES CONNECTOR 0.112 inch J S T MFG CO LTD compliant JST (JAPAN SOLDERLESS TERMINALS) EAR99
DF50K-2830SCFA
Hirose Electric Co Ltd
$0.0209 Yes Yes Active CONNECTOR ACCESSORY HIROSE ELECTRIC CO LTD compliant Hirose