Filter Your Search
31 - 40 of 119,168 results
![]() |
0216004.MXESPP
Littelfuse Inc
|
$0.0807 Buy | Yes | Active | 250 V | 4 A | FAST | ELECTRIC FUSE | 14 J | 1.5 kA | 3 ms | CCC; CE; CSA; CUL; KC; PSE; UL; VDE | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | PIN WIRE | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||
|
520.621
Eska
|
$0.0807 Buy | Yes | Contact Manufacturer | 250 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 11 J | 10 ms | 35 A | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | ESKA ERICH SCHWEIZER GMBH | compliant | ||||||||||||||||
|
520.625
Eska
|
$0.0809 Buy | Yes | Contact Manufacturer | 250 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 107 J | 10 ms | 63 A | BEAB; CUL; DIN; EN; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | ||||||||||||
|
520.617
Eska
|
$0.0816 Buy | Yes | Contact Manufacturer | 250 V | 1 A | VERY FAST | ELECTRIC FUSE | 1 J | 10 ms | 35 A | BEAB; CUL; DIN; EN; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | ||||||||||||
|
520.623
Eska
|
$0.0820 Buy | Yes | Contact Manufacturer | 250 V | 4 A | VERY FAST | ELECTRIC FUSE | 45 J | 10 ms | 40 A | BEAB; CUL; DIN; EN; SEMKO; UL | e3 | 5x20mm | INLINE/HOLDER | BULK | NO | Tin (Sn) | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | |||||||||||
|
520.609
Eska
|
$0.0825 Buy | Yes | Contact Manufacturer | 250 V | 160 mA | VERY FAST | ELECTRIC FUSE | 10 ms | 35 A | BEAB; CUL; DIN; EN; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | |||||||||||||
|
0680L7000-01
Bel Fuse
|
$0.0858 Buy | Yes | Active | 125 V | 125 V | 7 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 68 J | 50 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | not_compliant | EAR99 | ||||||
|
MP000823
SPC Multicomp
|
$0.0862 Buy | Yes | Active | 250 V | 630 mA | FAST | ELECTRIC FUSE | 3 ms | 35 A | 125 °C | -55 °C | 3.6x10mm | THROUGH HOLE | NO | WIRE | 11 mm | 3.9 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||||||
|
520.519
Eska
|
$0.0877 Buy | Yes | Contact Manufacturer | 250 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | |||||||||||||
|
520.520
Eska
|
$0.0886 Buy | Yes | Contact Manufacturer | 250 V | 2 A | VERY FAST | ELECTRIC FUSE | 1 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant |