Parametric results for: dfj-6 under Electric Fuses

Filter Your Search

21 - 30 of 119,147 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0263004.HAT1L
Littelfuse Inc
$0.0517 Yes Yes Active 125 V 4 A VERY FAST ELECTRIC FUSE 3 J 100 A 100 ms CE; CSA; PSE; UKCA; UL 125 °C -55 °C PICO THROUGH HOLE AMMO PACK NO Pure Tin (Sn) PIN WIRE 7.11 mm 3.94 mm LITTELFUSE INC unknown EAR99 8536.10.00.40 LITTELFUSE
MCCFB2410TTT/3
SPC Multicomp
$0.0523 Yes Active 250 V 125 V 3 A SLOW ELECTRIC FUSE 2 J 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown Multicomp Pro
MP001585
SPC Multicomp
$0.0596 Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL e4 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown Multicomp Pro
MCCFB1206TTT/1
SPC Multicomp
$0.0620 Active 32 V 1 A SLOW ELECTRIC FUSE 50 A UL 125 °C -55 °C 1206 SURFACE MOUNT TR YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown Multicomp Pro
QF1206F7A00T
AEM Inc
$0.0638 Active 32 V 7 A ELECTRIC FUSE 1 J 50 A 5 s AEC-Q200; CUL; IATF16949; UL 150 °C -55 °C SURFACE MOUNT YES WRAPAROUND 1.6 mm 850 µm 3.2 mm AEM INC unknown
MCCFB1206TFF/750
SPC Multicomp
$0.0648 Yes Active 32 V 750 mA FAST ELECTRIC FUSE 50 A 5 s AEC-Q200; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 750 µm 3.2 mm MULTICOMP PRO unknown Multicomp Pro
MCCFB2410TFF/15
SPC Multicomp
$0.0670 Yes Active 250 V 125 V 15 A FAST ELECTRIC FUSE 55 J 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown Multicomp Pro
MCCFB2410TFF/250
SPC Multicomp
$0.0700 Yes Active 250 V 125 V 250 mA FAST ELECTRIC FUSE 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown Multicomp Pro
MP001599
SPC Multicomp
$0.0782 Yes Active 72 V 1 A FAST ELECTRIC FUSE 50 A 5 s AEC-Q200; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown
MP001600
SPC Multicomp
$0.0782 Yes Active 72 V 1.5 A FAST ELECTRIC FUSE 50 A 5 s AEC-Q200; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 600 µm 3.2 mm MULTICOMP PRO unknown