Filter Your Search
21 - 30 of 119,147 results
|
0263004.HAT1L
Littelfuse Inc
|
$0.0517 | Yes | Yes | Active | 125 V | 4 A | VERY FAST | ELECTRIC FUSE | 3 J | 100 A | 100 ms | CE; CSA; PSE; UKCA; UL | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | Pure Tin (Sn) | PIN WIRE | 7.11 mm | 3.94 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
MCCFB2410TTT/3
SPC Multicomp
|
$0.0523 | Yes | Active | 250 V | 125 V | 3 A | SLOW | ELECTRIC FUSE | 2 J | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||
|
MP001585
SPC Multicomp
|
$0.0596 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | e4 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||
|
MCCFB1206TTT/1
SPC Multicomp
|
$0.0620 | Active | 32 V | 1 A | SLOW | ELECTRIC FUSE | 50 A | UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||
|
QF1206F7A00T
AEM Inc
|
$0.0638 | Active | 32 V | 7 A | ELECTRIC FUSE | 1 J | 50 A | 5 s | AEC-Q200; CUL; IATF16949; UL | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 1.6 mm | 850 µm | 3.2 mm | AEM INC | unknown | |||||||||||||
|
MCCFB1206TFF/750
SPC Multicomp
|
$0.0648 | Yes | Active | 32 V | 750 mA | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 750 µm | 3.2 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||
|
MCCFB2410TFF/15
SPC Multicomp
|
$0.0670 | Yes | Active | 250 V | 125 V | 15 A | FAST | ELECTRIC FUSE | 55 J | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||
|
MCCFB2410TFF/250
SPC Multicomp
|
$0.0700 | Yes | Active | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||
|
MP001600
SPC Multicomp
|
$0.0782 | Yes | Active | 72 V | 1.5 A | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||||||
|
MP001599
SPC Multicomp
|
$0.0782 | Yes | Active | 72 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown |