Parametric results for: F02B250V1AS under Electric Fuses

Filter Your Search

1 - 10 of 119,147 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3413.0120.11
Schurter Electronic Components
$0.0146 Buy Yes Active 32 V 63 V 2.5 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40
3413.0115.11
Schurter Electronic Components
$0.0146 Buy Yes Active 32 V 63 V 1 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
3413.0117.11
Schurter Electronic Components
$0.0146 Buy Yes Active 32 V 63 V 1.5 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
3413.0119.11
Schurter Electronic Components
$0.0146 Buy Yes Active 32 V 63 V 2 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
3413.0121.11
Schurter Electronic Components
$0.0146 Buy Yes Active 32 V 63 V 3 A VERY FAST ELECTRIC FUSE 60 s 50 A CUL, UL e4 90 °C -55 °C 1206 SURFACE MOUNT TAPE YES GOLD NICKEL WRAPAROUND 1.6 mm 600 µm 3.2 mm SCHURTER AG compliant EAR99 8536.10.00.40 SCHURTER
MCCFB0603TFF/1
SPC Multicomp
$0.0189 Buy Yes Active 32 V 1 A FAST ELECTRIC FUSE 50 A 60 s AEC-Q200; UL e4 150 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown Multicomp Pro
MC000901
SPC Multicomp
$0.0202 Buy Active 250 V 1.6 A FAST ELECTRIC FUSE 35 A 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99 Multicomp Pro
MP007113
SPC Multicomp
$0.0212 Buy Yes Active 250 V 315 mA FAST ELECTRIC FUSE 10 kA IEC 125 °C -55 °C 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99
MFU0603FF03000P100
Vishay Intertechnologies
$0.0253 Buy Yes Active 32 V 3 A VERY FAST ELECTRIC FUSE 50 A UL; UMF e3 35 °C 15 °C SURFACE MOUNT TAPE AND REEL YES TIN OVER NICKEL WRAPAROUND 850 µm 450 µm 1.55 mm VISHAY INTERTECHNOLOGY INC compliant Vishay HALOGEN FREE AND ROHS COMPLIANT
MCCFB0603TTT/1.5
SPC Multicomp
$0.0279 Buy Yes Active 32 V 1.5 A TIME LAG ELECTRIC FUSE 50 A 1 s UL e4 125 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 810 µm 480 µm 1.6 mm MULTICOMP PRO unknown Multicomp Pro