Filter Your Search
1 - 10 of 119,154 results
|
3413.0115.11
Schurter Electronic Components
|
$0.0146 Buy | Yes | Active | 32 V | 63 V | 1 A | VERY FAST | ELECTRIC FUSE | 60 s | 50 A | CUL, UL | e4 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE | YES | GOLD NICKEL | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | SCHURTER AG | compliant | EAR99 | 8536.10.00.40 | SCHURTER | ||||
|
3413.0120.11
Schurter Electronic Components
|
$0.0146 Buy | Yes | Active | 32 V | 63 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 60 s | 50 A | CUL, UL | e4 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE | YES | GOLD NICKEL | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | SCHURTER AG | compliant | EAR99 | 8536.10.00.40 | |||||
|
3413.0117.11
Schurter Electronic Components
|
$0.0146 Buy | Yes | Active | 32 V | 63 V | 1.5 A | VERY FAST | ELECTRIC FUSE | 60 s | 50 A | CUL, UL | e4 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE | YES | GOLD NICKEL | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | SCHURTER AG | compliant | EAR99 | 8536.10.00.40 | SCHURTER | ||||
|
3413.0119.11
Schurter Electronic Components
|
$0.0146 Buy | Yes | Active | 32 V | 63 V | 2 A | VERY FAST | ELECTRIC FUSE | 60 s | 50 A | CUL, UL | e4 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE | YES | GOLD NICKEL | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | SCHURTER AG | compliant | EAR99 | 8536.10.00.40 | SCHURTER | ||||
|
3413.0121.11
Schurter Electronic Components
|
$0.0146 Buy | Yes | Active | 32 V | 63 V | 3 A | VERY FAST | ELECTRIC FUSE | 60 s | 50 A | CUL, UL | e4 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE | YES | GOLD NICKEL | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | SCHURTER AG | compliant | EAR99 | 8536.10.00.40 | SCHURTER | ||||
|
MCCFB0603TFF/1
SPC Multicomp
|
$0.0189 Buy | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | e4 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||
|
MC000901
SPC Multicomp
|
$0.0202 Buy | Active | 250 V | 1.6 A | FAST | ELECTRIC FUSE | 35 A | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||||||||
|
MP007113
SPC Multicomp
|
$0.0212 Buy | Yes | Active | 250 V | 315 mA | FAST | ELECTRIC FUSE | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||||
|
MFU0603FF03000P100
Vishay Intertechnologies
|
$0.0264 Buy | Yes | Active | 32 V | 3 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT | ||||||||
|
MCCFB0603TTT/1.5
SPC Multicomp
|
$0.0279 Buy | Yes | Active | 32 V | 1.5 A | TIME LAG | ELECTRIC FUSE | 50 A | 1 s | UL | e4 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | Multicomp Pro |