Parametric results for: S506-12.5-R under Electric Fuses

Filter Your Search

11 - 20 of 119,147 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC000900
SPC Multicomp
$0.0289 Active 250 V 10 A FAST ELECTRIC FUSE 100 A 5x20mm INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99 Multicomp Pro
MP005706
SPC Multicomp
$0.0299 Yes Active 250 V 5 A FAST ELECTRIC FUSE 3 ms 1.5 kA CCC; KTL; PSE; TUV 125 °C -55 °C 5.2x20mm THROUGH HOLE NO PIN WIRE 20 mm 5.2 mm MULTICOMP PRO unknown
MP004287
SPC Multicomp
$0.0311 Yes Active 240 V 5 A ELECTRIC FUSE 6 kA 6.3X25.4mm INLINE/HOLDER NO END CAP 25.4 mm 6.3 mm MULTICOMP PRO unknown Multicomp Pro
MC000850
SPC Multicomp
$0.0331 Active 250 V 250 V 6.3 A FAST ELECTRIC FUSE 1.5 kA INLINE/HOLDER NO END CAP 20 mm 5 mm MULTICOMP PRO unknown EAR99 Multicomp Pro
MFU0603FF02000P100
Vishay Intertechnologies
$0.0349 Yes Active 32 V 2 A VERY FAST ELECTRIC FUSE 50 A UL; UMF e3 35 °C 15 °C SURFACE MOUNT TAPE AND REEL YES TIN OVER NICKEL WRAPAROUND 850 µm 450 µm 1.55 mm VISHAY INTERTECHNOLOGY INC compliant Vishay HALOGEN FREE AND ROHS COMPLIANT
0034.5628.11
Schurter Electronic Components
$0.0366 Yes Yes Active 250 V 12.5 A TIME LAG ELECTRIC FUSE 750 J 20 ms CE; CQC; CSA; CUL; IEC; UKCA; UL e4 125 °C -55 °C 5x20mm SURFACE MOUNT BAG YES GOLD WRAPAROUND 20 mm 5.2 mm SCHURTER AG not_compliant EAR99 8536.10.00.40
ERBRD1R00X
Panasonic Electronic Components
$0.0383 Yes Active 32 V 1 A FAST ELECTRIC FUSE 200 ms 35 A CUL, UL 125 °C -40 °C 0402 SURFACE MOUNT TR, PRESSED, 7 INCH YES WRAPAROUND 500 µm 390 µm 1 mm PANASONIC CORP compliant EAR99 Panasonic 8536.10.00.40
BK/S500-2-R
Eaton Bussmann
$0.0429 Yes Transferred 250 V 2 A FAST ELECTRIC FUSE 4 J 35 A BSI; CSA; IEC; IMQ; SEMKO; UL; VDE INLINE/HOLDER BOX NO END CAP 20 mm 5.2 mm COOPER ELECTRONIC TECHNOLOGIES unknown EAR99 ROHS COMPLIANT
MC000854
SPC Multicomp
$0.0436 Active 250 V 250 V 320 mA FAST ELECTRIC FUSE 1.5 kA INLINE/HOLDER NO END CAP 20 mm 5 mm MULTICOMP PRO unknown EAR99
MC000875
SPC Multicomp
$0.0490 Active 200 mA TIME DELAY ELECTRIC FUSE INLINE/HOLDER NO END CAP 20 mm 5.2 mm MULTICOMP PRO unknown EAR99