Filter Your Search
31 - 40 of 119,147 results
|
MP001602
SPC Multicomp
|
$0.0782 | Yes | Active | 32 V | 5 A | FAST | ELECTRIC FUSE | 2 J | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | |||||||||
|
MP001601
SPC Multicomp
|
$0.0782 | Yes | Active | 72 V | 2.5 A | FAST | ELECTRIC FUSE | 50 A | 5 s | AEC-Q200; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | ||||||||||
|
520.624
Eska
|
$0.0786 | Yes | Contact Manufacturer | 250 V | 5 A | VERY FAST | ELECTRIC FUSE | 36 J | 10 ms | 50 A | BEAB; CUL; DIN; EN; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | |||||||||||
|
MP006250
SPC Multicomp
|
$0.0788 | Yes | Active | 250 V | 1 A | FAST | ELECTRIC FUSE | 1 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | |||||||||||
|
MP001603
SPC Multicomp
|
$0.0788 | Yes | Active | 32 V | 3 A | TIME LAG | ELECTRIC FUSE | 50 A | 1 s | UL | e4 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||
|
MP006246
SPC Multicomp
|
$0.0788 | Yes | Active | 250 V | 2 A | FAST | ELECTRIC FUSE | 5 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | |||||||||||
|
MP001597
SPC Multicomp
|
$0.0788 | Yes | Active | 32 V | 2 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | e4 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||
|
MP001598
SPC Multicomp
|
$0.0788 | Yes | Active | 32 V | 3 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | e4 | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||
|
MP001604
SPC Multicomp
|
$0.0788 | Yes | Active | 32 V | 5 A | TIME LAG | ELECTRIC FUSE | 2 J | 50 A | 1 s | UL | e4 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | |||||||
![]() |
0216004.MXESPP
Littelfuse Inc
|
$0.0807 | Yes | Active | 250 V | 4 A | FAST | ELECTRIC FUSE | 14 J | 1.5 kA | 3 ms | CCC; CE; CSA; CUL; KC; PSE; UL; VDE | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK | NO | PIN WIRE | 20 mm | 5.2 mm | LITTELFUSE INC | unknown | LITTELFUSE |