Parametric results for: W57-XB1A7A10-20 under Circuit Breaker

Filter Your Search

1 - 10 of 1,786,752 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CMB-103-27GNN-W-A
Carling Technologies
$0.6866 Buy Yes Active 250 V 32 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
W92-X112-3
TE Connectivity
$1.0000 Buy Yes Active 277 V 3 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 5 kA 2.2 s 85 °C -40 °C PANEL MOUNT 2 NO STUD 38.1 mm 46.86 mm 63.5 mm TE CONNECTIVITY LTD not_compliant TE Connectivity
T9-611P-12A
Schurter Electronic Components
$1.0000 Buy Yes Yes Active 240 V 48 V 12 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CQC; CSA; CUL; GB; IEC; UL; VDE 60 °C -30 °C PANEL MOUNT 1 NO QUICK CONNECT 34 mm 15.4 mm SCHURTER AG compliant ROHS COMPLIANT
W54-XA1C4A10-30
TE Connectivity
$1.0000 Buy Yes Active 250 V 50 V 30 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 5 s 60 °C PANEL MOUNT 1 NO LUG 14.6 mm 31 mm 35 mm TE CONNECTIVITY LTD not_compliant TE Connectivity
W54-XA1A99C10-10
TE Connectivity
$1.0000 Buy Yes Active 250 V 50 V 10 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 5 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 31 mm 35 mm TE CONNECTIVITY LTD not_compliant TE Connectivity
W67-X2Q52-30
TE Connectivity
$1.0000 Buy Yes Active 65 V 30 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 2.2 s PANEL MOUNT 1 NO QUICK CONNECT TE CONNECTIVITY LTD not_compliant TE Connectivity
T9-611P-6A
Schurter Electronic Components
$1.0000 Buy Yes Yes Active 240 V 48 V 6 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CQC; CSA; CUL; GB; IEC; UL; VDE 60 °C -30 °C PANEL MOUNT 1 NO QUICK CONNECT 34 mm 15.4 mm SCHURTER AG compliant
T11-211-1.5
Schurter Electronic Components
$1.0000 Buy Yes Yes Active 240 V 48 V 1.5 A THERMAL CIRCUIT BREAKER RESET BUTTON TRIP FREE 2 kA CCC; CSA; IEC; UL; VDE; GB IP40 e4 60 °C -5 °C PANEL MOUNT-THREADED 1 BULK NO SILVER QUICK CONNECT 11 mm 50.2 mm 19 mm SCHURTER AG not_compliant
T11-211-1
Schurter Electronic Components
$1.0000 Buy Yes Yes Active 240 V 48 V 1 A THERMAL CIRCUIT BREAKER RESET BUTTON TRIP FREE 2 kA CCC; CSA; IEC; UL; VDE; GB IP40 e4 60 °C -5 °C PANEL MOUNT-THREADED 1 BULK NO SILVER QUICK CONNECT 11 mm 50.2 mm 19 mm SCHURTER AG not_compliant
T11-311-3
Schurter Electronic Components
$1.0000 Buy Yes Yes Active 240 V 48 V 3 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP 2 kA CCC; CUL; UL; VDE e4 60 °C -5 °C PANEL MOUNT 1 BULK NO SILVER QUICK CONNECT 11 mm 34.5 mm 15.2 mm SCHURTER AG not_compliant