Parametric results for: 3e3.5um under Circuit Breaker

Filter Your Search

11 - 20 of 1,786,753 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
W92-X113-15
TE Connectivity
$1.0000 Buy Yes Active 277 V 15 A MAGNETIC CIRCUIT BREAKER TOGGLE SERIES TRIP 5 kA 150 ms 85 °C -40 °C PANEL MOUNT 2 NO STUD 38.1 mm 46.86 mm 63.5 mm TE CONNECTIVITY LTD not_compliant TE Connectivity
T11-211-12
Schurter Electronic Components
$1.0000 Buy Yes Yes Active 240 V 48 V 12 A THERMAL CIRCUIT BREAKER RESET BUTTON TRIP FREE 2 kA CCC; CSA; IEC; UL; VDE; GB IP40 e4 60 °C -5 °C PANEL MOUNT-THREADED 1 BULK NO SILVER QUICK CONNECT 11 mm 50.2 mm 19 mm SCHURTER AG unknown
W54-XB2A4A10-5
TE Connectivity
$1.0000 Buy Yes Active 250 V 50 V 5 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 5 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 31 mm 35 mm TE CONNECTIVITY LTD not_compliant TE Connectivity
4-1393250-1
TE Connectivity
$1.0135 Buy Yes Active 250 V 32 V 8 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 2.2 s PANEL MOUNT 1 NO QUICK CONNECT TE CONNECTIVITY LTD compliant TE Connectivity
9-1423364-6
TE Connectivity
$1.2176 Buy Yes Active 250 V 50 V 5 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD not_compliant TE Connectivity
4404.0049
Schurter Electronic Components
$1.3476 Buy Yes Active 240 V 48 V 3 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 60 °C -5 °C PANEL MOUNT 1 BULK NO QUICK CONNECT 19 mm 36.1 mm 19 mm SCHURTER AG compliant SCHURTER
4404.0078
Schurter Electronic Components
$1.4155 Buy Yes Active 240 V 48 V 10 A THERMAL CIRCUIT BREAKER RESET TYPE TRIP FREE 2 kA CCC; CUL; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 36.1 mm 15.4 mm SCHURTER AG compliant
3-1393250-7
TE Connectivity
$1.4557 Buy Yes Active 250 V 32 V 4 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 2.2 s PANEL MOUNT 1 NO QUICK CONNECT TE CONNECTIVITY LTD not_compliant TE Connectivity
5SL6116-6
Siemens
$1.5669 Buy Yes Active 440 V 60 V 16 A THERMAL CIRCUIT BREAKER HANDLE TRIP 6 kA IP20 DIN RAIL 1 NO SCREW AND SNAP ON 18 mm 76 mm 90 mm SIEMENS A G unknown
1-1423675-9
TE Connectivity
$1.6144 Buy Yes Active 250 V 50 V 4 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4 s 60 °C PANEL MOUNT 1 NO QUICK CONNECT 14.6 mm 22.6 mm 29.2 mm TE CONNECTIVITY LTD compliant TE Connectivity