Parametric results for: UEB6-63M/C201 under Circuit Breaker

Filter Your Search

31 - 40 of 1,786,753 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1423696-6
TE Connectivity
$1.7547 Yes Yes Active TE CONNECTIVITY LTD compliant
4404.0009
Schurter Electronic Components
$1.7665 Yes Active 240 V 48 V 7 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG compliant SCHURTER
UEB6-63M/B201
Xiamen Hongfa Electroacoustic Co.,Ltd.
$1.7823 Active 400 V 20 A THERMAL MAGNETIC CIRCUIT BREAKER HANDLE TRIP 6 kA CCC; CE; VDE IP20 70 °C -30 °C DIN RAIL 1 BOX NO SNAP ON 17.6 mm 65.5 mm 80 mm XIAMEN HONGFA ELECTROACOUSTIC CO LTD unknown
UEB6-63M/B161
Xiamen Hongfa Electroacoustic Co.,Ltd.
$1.7823 Active 400 V 16 A THERMAL MAGNETIC CIRCUIT BREAKER HANDLE TRIP 6 kA CCC; CE; VDE IP20 70 °C -30 °C DIN RAIL 1 BOX NO SNAP ON 17.6 mm 65.5 mm 80 mm XIAMEN HONGFA ELECTROACOUSTIC CO LTD unknown
CMB-053-11C3N-B-A
Carling Technologies
$1.7830 Yes Active 250 V 32 V 5 A THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA CSA; CE; CUL; TUV; UL 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant Carling Technologies
4404.0007
Schurter Electronic Components
$1.7895 Yes Active 240 V 48 V 5 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG compliant SCHURTER
4404.0088
Schurter Electronic Components
$1.7895 Yes Active 240 V 48 V 3 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO Tin/Silver (Sn/Ag) QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG compliant ROHS COMPLIANT
4404.0089
Schurter Electronic Components
$1.7895 Yes Active 240 V 48 V 4 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 50 °C -5 °C PANEL MOUNT 1 BULK NO Tin/Silver (Sn/Ag) QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG compliant ROHS COMPLIANT
4404.0002
Schurter Electronic Components
$1.7895 Yes Active 240 V 48 V 6 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG compliant SCHURTER
4404.0065
Schurter Electronic Components
$1.7895 Yes Active 240 V 48 V 7 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE IP40 e2 60 °C -5 °C PANEL MOUNT 1 BULK NO TIN SILVER QUICK CONNECT 13.6 mm 34 mm 15.4 mm SCHURTER AG compliant ROHS COMPLIANT