Filter Your Search
11 - 20 of 1,786,753 results
|
W92-X113-15
TE Connectivity
|
$1.0000 Buy | Yes | Active | 277 V | 15 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 150 ms | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.1 mm | 46.86 mm | 63.5 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||
|
T11-211-12
Schurter Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | RESET BUTTON | TRIP FREE | 2 kA | CCC; CSA; IEC; UL; VDE; GB | IP40 | e4 | 60 °C | -5 °C | PANEL MOUNT-THREADED | 1 | BULK | NO | SILVER | QUICK CONNECT | 11 mm | 50.2 mm | 19 mm | SCHURTER AG | unknown | ||||
|
W54-XB2A4A10-5
TE Connectivity
|
$1.0000 Buy | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||
|
4-1393250-1
TE Connectivity
|
$1.0135 Buy | Yes | Active | 250 V | 32 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
9-1423364-6
TE Connectivity
|
$1.2176 Buy | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||
|
4404.0049
Schurter Electronic Components
|
$1.3476 Buy | Yes | Active | 240 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 19 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ||||||
|
4404.0078
Schurter Electronic Components
|
$1.4155 Buy | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP FREE | 2 kA | CCC; CUL; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 36.1 mm | 15.4 mm | SCHURTER AG | compliant | |||||
|
3-1393250-7
TE Connectivity
|
$1.4557 Buy | Yes | Active | 250 V | 32 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||
|
5SL6116-6
Siemens
|
$1.5669 Buy | Yes | Active | 440 V | 60 V | 16 A | THERMAL CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | IP20 | DIN RAIL | 1 | NO | SCREW AND SNAP ON | 18 mm | 76 mm | 90 mm | SIEMENS A G | unknown | |||||||||||
|
1-1423675-9
TE Connectivity
|
$1.6144 Buy | Yes | Active | 250 V | 50 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |