Filter Your Search
1 - 10 of 1,786,753 results
|
CMB-103-27GNN-W-A
Carling Technologies
|
$0.6866 | Yes | Active | 250 V | 32 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||||||||
|
CMB-033-11C3N-B-A
Carling Technologies
|
$0.7298 | Yes | Active | 250 V | 32 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | CSA; CE; CUL; TUV; UL | 60 °C | -10 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14 mm | 45.2 mm | 29.3 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||||||||
|
W92-X112-3
TE Connectivity
|
$1.0000 | Yes | Active | 277 V | 3 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 2.2 s | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.1 mm | 46.86 mm | 63.5 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
T9-611P-12A
Schurter Electronic Components
|
$1.0000 | Yes | Yes | Active | 240 V | 48 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 34 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | |||||||||
|
W54-XA1C4A10-30
TE Connectivity
|
$1.0000 | Yes | Active | 250 V | 50 V | 30 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | LUG | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
W54-XA1A99C10-10
TE Connectivity
|
$1.0000 | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||
|
T11-211-1.5
Schurter Electronic Components
|
$1.0000 | Yes | Yes | Active | 240 V | 48 V | 1.5 A | THERMAL CIRCUIT BREAKER | RESET BUTTON | TRIP FREE | 2 kA | CCC; CSA; IEC; UL; VDE; GB | IP40 | e4 | 60 °C | -5 °C | PANEL MOUNT-THREADED | 1 | BULK | NO | SILVER | QUICK CONNECT | 11 mm | 50.2 mm | 19 mm | SCHURTER AG | not_compliant | |||||
|
T11-211-1
Schurter Electronic Components
|
$1.0000 | Yes | Yes | Active | 240 V | 48 V | 1 A | THERMAL CIRCUIT BREAKER | RESET BUTTON | TRIP FREE | 2 kA | CCC; CSA; IEC; UL; VDE; GB | IP40 | e4 | 60 °C | -5 °C | PANEL MOUNT-THREADED | 1 | BULK | NO | SILVER | QUICK CONNECT | 11 mm | 50.2 mm | 19 mm | SCHURTER AG | not_compliant | |||||
|
T9-611P-6A
Schurter Electronic Components
|
$1.0000 | Yes | Yes | Active | 240 V | 48 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 34 mm | 15.4 mm | SCHURTER AG | compliant | ||||||||||
|
T11-311-3
Schurter Electronic Components
|
$1.0000 | Yes | Yes | Active | 240 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | RESET TYPE | TRIP | 2 kA | CCC; CUL; UL; VDE | e4 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | SILVER | QUICK CONNECT | 11 mm | 34.5 mm | 15.2 mm | SCHURTER AG | not_compliant |