Filter Your Search
21 - 30 of 1,786,753 results
|
3-101-230
Schurter Electronic Components
|
$1.6553 Buy | Yes | Active | 240 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 14.6 mm | 36.1 mm | 19 mm | SCHURTER AG | compliant | SCHURTER | ||||||
|
4-1423674-1
TE Connectivity
|
$1.6678 Buy | Yes | Obsolete | THERMAL CIRCUIT BREAKER | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||
|
T9-611P-8A
Schurter Electronic Components
|
$1.6684 Buy | Yes | Yes | Active | 240 V | 48 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 34 mm | 15.4 mm | SCHURTER AG | compliant | |||||||||
|
UEB6-63M/C161
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.6923 Buy | Active | 400 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | CCC; CE; VDE | IP20 | 70 °C | -30 °C | DIN RAIL | 1 | BOX | NO | SNAP ON | 17.6 mm | 65.5 mm | 80 mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | unknown | |||||||||
|
UEB6-63M/C101
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.6923 Buy | Active | 400 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | CCC; CE; VDE | IP20 | 70 °C | -30 °C | DIN RAIL | 1 | BOX | NO | SNAP ON | 17.6 mm | 65.5 mm | 80 mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | unknown | |||||||||
|
UEB6-63M/C201
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.6923 Buy | Active | 400 V | 20 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | CCC; CE; VDE | IP20 | 70 °C | -30 °C | DIN RAIL | 1 | BOX | NO | SNAP ON | 17.6 mm | 65.5 mm | 80 mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | unknown | |||||||||
|
2-1423675-3
TE Connectivity
|
$1.7307 Buy | Yes | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
2-1423675-6
TE Connectivity
|
$1.7307 Buy | Yes | Active | 250 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
4404.0010
Schurter Electronic Components
|
$1.7529 Buy | Yes | Active | 240 V | 48 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | IP40 | e2 | 60 °C | -5 °C | PANEL MOUNT | 1 | BULK | NO | TIN SILVER | QUICK CONNECT | 13.6 mm | 34 mm | 15.4 mm | SCHURTER AG | compliant | SCHURTER | ||||
|
UEB6-63M/B101
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.7535 Buy | Active | 400 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 6 kA | CCC; CE; VDE | IP20 | 70 °C | -30 °C | DIN RAIL | 1 | BOX | NO | SNAP ON | 17.6 mm | 65.5 mm | 80 mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | unknown |